Part Details for CY7C1370B-150AC by Infineon Technologies AG
Overview of CY7C1370B-150AC by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP150ACBZ-3.3-R7 | Analog Devices | 150mA LDO 3.3 Vout | |
ADM7150ACPZ-3.3-R2 | Analog Devices | 800mA ULN LDO 3.3Vo | |
ADP150ACBZ-3.0-R7 | Analog Devices | 150mA LDO 3.0Vout |
Price & Stock for CY7C1370B-150AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1370B-150AC
|
Avnet Americas | - Bulk (Alt: CY7C1370B-150AC) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 251 Partner Stock |
|
$28.5300 / $31.8600 | Buy Now |