Part Details for CY7C1367C-166AXCT by Infineon Technologies AG
Overview of CY7C1367C-166AXCT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1367C-166AXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1367C-166AXCT
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 9M-Bit 512K x 18 3.5ns 100-Pin TQFP T/R - Tape and Reel (Alt: CY7C1367C-166AXCT) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Container: Reel | 0 |
|
RFQ |
Part Details for CY7C1367C-166AXCT
CY7C1367C-166AXCT CAD Models
CY7C1367C-166AXCT Part Data Attributes
|
CY7C1367C-166AXCT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1367C-166AXCT
Infineon Technologies AG
SRAM,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Time@Peak Reflow Temperature-Max (s) | 40 |