Part Details for CY7C1363A-133AC by Cypress Semiconductor
Overview of CY7C1363A-133AC by Cypress Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1363A-133AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1363A-133AC-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1331 In Stock |
|
$8.8000 | Buy Now |
DISTI #
86099862
|
Verical | CY7C1363A-133AC Min Qty: 37 Package Multiple: 1 Date Code: 0301 | Americas - 732 |
|
$8.9875 / $10.3625 | Buy Now |
DISTI #
86099727
|
Verical | CY7C1363A-133AC Min Qty: 37 Package Multiple: 1 Date Code: 0201 | Americas - 599 |
|
$8.9875 / $10.3625 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Rochester Electronics | 512Kx18 3.3V Sync-FT SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1331 |
|
$7.1900 / $8.4600 | Buy Now |
|
NexGen Digital | 6 |
|
RFQ |
Part Details for CY7C1363A-133AC
CY7C1363A-133AC CAD Models
CY7C1363A-133AC Part Data Attributes
|
CY7C1363A-133AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1363A-133AC
Cypress Semiconductor
Standard SRAM, 512KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 7 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.44 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1363A-133AC
This table gives cross-reference parts and alternative options found for CY7C1363A-133AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1363A-133AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GVT71512B18TA-6.5 | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX18, 7ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1363A-133AC vs GVT71512B18TA-6.5 |