Datasheets
CY7C1361B-117AJC by: Cypress Semiconductor

Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Part Details for CY7C1361B-117AJC by Cypress Semiconductor

Overview of CY7C1361B-117AJC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY7C1361B-117AJC

Part # Distributor Description Stock Price Buy
Bristol Electronics   2
RFQ
Quest Components   1
  • 1 $20.5352
$20.5352 Buy Now

Part Details for CY7C1361B-117AJC

CY7C1361B-117AJC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1361B-117AJC Part Data Attributes

CY7C1361B-117AJC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C1361B-117AJC Cypress Semiconductor Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code QFP
Package Description 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count 100
Reach Compliance Code compliant
ECCN Code 3A991.B.2.A
HTS Code 8542.32.00.41
Access Time-Max 7.5 ns
Additional Feature FLOW-THROUGH ARCHITECTURE
Clock Frequency-Max (fCLK) 117 MHz
I/O Type COMMON
JESD-30 Code R-PQFP-G100
Length 20 mm
Memory Density 9437184 bit
Memory IC Type CACHE SRAM
Memory Width 36
Number of Functions 1
Number of Terminals 100
Number of Words 262144 words
Number of Words Code 256000
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256KX36
Output Characteristics 3-STATE
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP100,.63X.87
Package Shape RECTANGULAR
Package Style FLATPACK, LOW PROFILE
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Standby Current-Max 0.03 A
Standby Voltage-Min 3.14 V
Supply Current-Max 0.22 mA
Supply Voltage-Max (Vsup) 3.63 V
Supply Voltage-Min (Vsup) 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position QUAD
Width 14 mm

Alternate Parts for CY7C1361B-117AJC

This table gives cross-reference parts and alternative options found for CY7C1361B-117AJC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1361B-117AJC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
71V67703S75PF8 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs 71V67703S75PF8
UPD4482361GF-A75 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group CY7C1361B-117AJC vs UPD4482361GF-A75
IDT71V67703S75PFG Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs IDT71V67703S75PFG
71V67703S75PFI Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs 71V67703S75PFI
71V67703S75PFGI8 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel Renesas Electronics Corporation CY7C1361B-117AJC vs 71V67703S75PFGI8
UPD4482361GF-A75-A Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group CY7C1361B-117AJC vs UPD4482361GF-A75-A
UPD4482361GF-A75Y-A Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group CY7C1361B-117AJC vs UPD4482361GF-A75Y-A
IDT71V67703S75PF8 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs IDT71V67703S75PF8
MT58L256L36FS-7.5IT Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 Micron Technology Inc CY7C1361B-117AJC vs MT58L256L36FS-7.5IT
71V67703S75PFG8 TQFP-100, Reel Integrated Device Technology Inc CY7C1361B-117AJC vs 71V67703S75PFG8
Part Number Description Manufacturer Compare
IDT71V67703S75PFGI Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs IDT71V67703S75PFGI
71V67703S75PFG8 TQFP-100, Reel Integrated Device Technology Inc CY7C1361B-117AJC vs 71V67703S75PFG8
UPD4482361GF-A75 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, LQFP-100 NEC Electronics Group CY7C1361B-117AJC vs UPD4482361GF-A75
71V67703S75PFI8 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs 71V67703S75PFI8
IDT71V67703S75PFG8 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs IDT71V67703S75PFG8
IDT71V67703S75PF8 Cache SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1361B-117AJC vs IDT71V67703S75PF8
71V67703S75PFG 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP72/Tray Renesas Electronics Corporation CY7C1361B-117AJC vs 71V67703S75PFG
71V67703S75PFG8 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel Renesas Electronics Corporation CY7C1361B-117AJC vs 71V67703S75PFG8
AS8C803625-QC75N ZBT SRAM, 256KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, ROHS COMPLIANT, PLASTIC, MO-136DJ, TQFP-100 Alliance Memory Inc CY7C1361B-117AJC vs AS8C803625-QC75N
71V67703S75PFGI8 3.3V 256K x 36 Synchronous 3.3V I/O Flowthrough SRAM, TQFP0/Reel Renesas Electronics Corporation CY7C1361B-117AJC vs 71V67703S75PFGI8

CY7C1361B-117AJC Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1361B-117AJC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1361B-117AJC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1361B-117AJC would you like to use for your alert(s)?
  • Please alert me when CY7C1361B-117AJC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1361B-117AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1361B-117AJC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1361B-117AJC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1361B-117AJC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1361B-117AJC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: