Part Details for CY7C1361A-100AI by Cypress Semiconductor
Overview of CY7C1361A-100AI by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100AIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Price & Stock for CY7C1361A-100AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1361A-100AI-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 39 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
607 In Stock |
|
$7.8300 | Buy Now |
DISTI #
86098546
|
Verical | CY7C1361A-100AI Min Qty: 41 Package Multiple: 1 Date Code: 0101 | Americas - 342 |
|
$8.0000 / $9.2250 | Buy Now |
DISTI #
86099399
|
Verical | CY7C1361A-100AI Min Qty: 41 Package Multiple: 1 Date Code: 0301 | Americas - 231 |
|
$8.0000 / $9.2250 | Buy Now |
|
Rochester Electronics | 256Kx36 3.3V Sync-FT SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 607 |
|
$6.4000 / $7.5300 | Buy Now |
Part Details for CY7C1361A-100AI
CY7C1361A-100AI CAD Models
CY7C1361A-100AI Part Data Attributes
|
CY7C1361A-100AI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1361A-100AI
Cypress Semiconductor
Standard SRAM, 256KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1361A-100AI
This table gives cross-reference parts and alternative options found for CY7C1361A-100AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1361A-100AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LF25636T-8.5TQ | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, TQFP-100 | CY7C1361A-100AI vs IS61LF25636T-8.5TQ |
CY7C1361A-100AIT | Cypress Semiconductor | Check for Price | Standard SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1361A-100AI vs CY7C1361A-100AIT |
IDT71V67703S80PFGI | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1361A-100AI vs IDT71V67703S80PFGI |
IS61LF25636T-8.5TQI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 256KX36, 8.5ns, CMOS, PQFP100, TQFP-100 | CY7C1361A-100AI vs IS61LF25636T-8.5TQI |
IDT71V67703S80PF8 | Integrated Device Technology Inc | Check for Price | Cache SRAM, 256KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM, PLASTIC, TQFP-100 | CY7C1361A-100AI vs IDT71V67703S80PF8 |
MT58L256L36FS-8 | Micron Technology Inc | Check for Price | Standard SRAM, 256KX36, 6.8ns, CMOS, PQFP100, MS-026, TQFP-100 | CY7C1361A-100AI vs MT58L256L36FS-8 |