Part Details for CY7C1360V25-200BAC by Cypress Semiconductor
Overview of CY7C1360V25-200BAC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C1360V25-200BAC
CY7C1360V25-200BAC CAD Models
CY7C1360V25-200BAC Part Data Attributes
|
CY7C1360V25-200BAC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1360V25-200BAC
Cypress Semiconductor
Cache SRAM, 256KX36, 3.1ns, CMOS, PBGA119, FBGA-119
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.1 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e0 | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2.38 V | |
Supply Current-Max | 0.45 mA | |
Supply Voltage-Max (Vsup) | 2.625 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CY7C1360V25-200BAC
This table gives cross-reference parts and alternative options found for CY7C1360V25-200BAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1360V25-200BAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1379C-100AXC | ZBT SRAM, 256KX32, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1360V25-200BAC vs CY7C1379C-100AXC |
IBM0436A81QLAB-3P | Standard SRAM, 256KX36, 1.5ns, CMOS, PBGA119, BGA-119 | IBM | CY7C1360V25-200BAC vs IBM0436A81QLAB-3P |
K7B801825M-HC100 | Cache SRAM, 512KX18, 10ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | CY7C1360V25-200BAC vs K7B801825M-HC100 |
CXK77S36L80AGB-42A | Late-Write SRAM, 256KX36, 4.1ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CY7C1360V25-200BAC vs CXK77S36L80AGB-42A |
IDT71V65703S80B | ZBT SRAM, 256KX36, 8ns, CMOS, PBGA119, 14 X 22 MM, PLASTIC, MS-026AA, BGA-119 | Integrated Device Technology Inc | CY7C1360V25-200BAC vs IDT71V65703S80B |
AS7C3512K18P-4TQC | Standard SRAM, 512KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | Alliance Semiconductor Corporation | CY7C1360V25-200BAC vs AS7C3512K18P-4TQC |
MCM63Z836TZP166R | ZBT SRAM, 256KX36, 3.6ns, CMOS, PBGA119, PLASTIC, BGA-119 | Motorola Semiconductor Products | CY7C1360V25-200BAC vs MCM63Z836TZP166R |
CXK77P36L80GB-42B | Late-Write SRAM, 256KX36, 4ns, CMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, BGA-119 | Sony Semiconductor | CY7C1360V25-200BAC vs CXK77P36L80GB-42B |
IS61LPS25632T-250TQ | Cache SRAM, 256KX32, 2.6ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1360V25-200BAC vs IS61LPS25632T-250TQ |
UPD4382361GF-A90B | Cache SRAM, 256KX36, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | NEC Electronics Group | CY7C1360V25-200BAC vs UPD4382361GF-A90B |