Part Details for CY7C1360C-166BZXI by Cypress Semiconductor
Overview of CY7C1360C-166BZXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1360C-166BZXI
CY7C1360C-166BZXI CAD Models
CY7C1360C-166BZXI Part Data Attributes
|
CY7C1360C-166BZXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1360C-166BZXI
Cypress Semiconductor
Cache SRAM, 256KX36, 3.5ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.18 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 13 mm |
Alternate Parts for CY7C1360C-166BZXI
This table gives cross-reference parts and alternative options found for CY7C1360C-166BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1360C-166BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1360A-166BGI | Cache SRAM, 256KX36, 4ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1360A-166BGI |
CY7C1360C-200BGXI | Cache SRAM, 256KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LEAD FREE, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1360C-200BGXI |
K7A803609A-HC200 | Cache SRAM, 256KX36, 3.1ns, CMOS, PBGA119, BGA-119 | Samsung Semiconductor | CY7C1360C-166BZXI vs K7A803609A-HC200 |
CY7C1360C-200BZXC | Cache SRAM, 256KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1360C-200BZXC |
CY7C1360B-200BGC | Cache SRAM, 256KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1360B-200BGC |
CY7C1360C-166BGC | Cache SRAM, 256KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1360C-166BGC |
CY7C1360C-200BGI | Cache SRAM, 256KX36, 3ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, BGA-119 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1360C-200BGI |
CY7C1360C-166BZC | Cache SRAM, 256KX36, 3.5ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1360C-166BZXI vs CY7C1360C-166BZC |
MT58L256L36PF-6 | Cache SRAM, 256KX36, 3.5ns, CMOS, PBGA165, 13 X 15 MM, FBGA-165 | Micron Technology Inc | CY7C1360C-166BZXI vs MT58L256L36PF-6 |
CY7C1366C-166BZXC | Cache SRAM, 256KX36, 3.5ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1360C-166BZXI vs CY7C1366C-166BZXC |