Part Details for CY7C1356A-166AC by Cypress Semiconductor
Overview of CY7C1356A-166AC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1356A-166AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86101621
|
Verical | CY7C1356A-166AC Min Qty: 47 Package Multiple: 1 Date Code: 0101 | Americas - 2449 |
|
$7.0500 / $8.1375 | Buy Now |
DISTI #
86105617
|
Verical | CY7C1356A-166AC Min Qty: 47 Package Multiple: 1 Date Code: 0301 | Americas - 229 |
|
$7.0500 / $8.1375 | Buy Now |
DISTI #
86097930
|
Verical | CY7C1356A-166AC Min Qty: 47 Package Multiple: 1 Date Code: 0001 | Americas - 75 |
|
$7.0500 / $8.1375 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 512KX18, 3.6ns PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2784 |
|
$5.6400 / $6.6400 | Buy Now |
Part Details for CY7C1356A-166AC
CY7C1356A-166AC CAD Models
CY7C1356A-166AC Part Data Attributes
|
CY7C1356A-166AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1356A-166AC
Cypress Semiconductor
ZBT SRAM, 512KX18, 3.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.6 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.48 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1356A-166AC
This table gives cross-reference parts and alternative options found for CY7C1356A-166AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1356A-166AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT55L512L18PT-6 | Micron Technology Inc | Check for Price | ZBT SRAM, 512KX18, 3.5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C1356A-166AC vs MT55L512L18PT-6 |
MCM63Z918TQ166 | Motorola Semiconductor Products | Check for Price | ZBT SRAM, 512KX18, 3.6ns, CMOS, PQFP100, TQFP-100 | CY7C1356A-166AC vs MCM63Z918TQ166 |