Part Details for CY7C1356A-100AI by Cypress Semiconductor
Overview of CY7C1356A-100AI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL55100AIRZ-T | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ-T7A | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator | |
ISL55100AIRZ | Renesas Electronics Corporation | Quad 18V Pin Electronics Driver/Window Comparator |
Price & Stock for CY7C1356A-100AI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1356A-100AI-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 35 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
518 In Stock |
|
$8.7000 | Buy Now |
DISTI #
86098511
|
Verical | CY7C1356A-100AI Min Qty: 37 Package Multiple: 1 Date Code: 0201 | Americas - 518 |
|
$8.8875 / $10.2500 | Buy Now |
|
Rochester Electronics | SRAM Chip Sync Single 3.3V 9M-bit 512K x 18 5ns 100-Pin TQFP ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 518 |
|
$7.1100 / $8.3700 | Buy Now |