Part Details for CY7C1356A-100AC by Cypress Semiconductor
Overview of CY7C1356A-100AC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F100ACASP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ACGSP#V0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F100ACASP#X0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Price & Stock for CY7C1356A-100AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1356A-100AC-ND
|
DigiKey | IC SRAM 9MBIT PAR 100TQFP Min Qty: 48 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3206 In Stock |
|
$6.3800 | Buy Now |
DISTI #
86102119
|
Verical | CY7C1356A-100AC Min Qty: 50 Package Multiple: 1 Date Code: 0201 | Americas - 3109 |
|
$6.5125 / $7.5125 | Buy Now |
DISTI #
86102597
|
Verical | CY7C1356A-100AC Min Qty: 50 Package Multiple: 1 Date Code: 0401 | Americas - 51 |
|
$6.5125 / $7.5125 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 512KX18, 5ns PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3206 |
|
$5.2100 / $6.1300 | Buy Now |
|
Flip Electronics | Stock | 157 |
|
RFQ |
Part Details for CY7C1356A-100AC
CY7C1356A-100AC CAD Models
CY7C1356A-100AC Part Data Attributes
|
CY7C1356A-100AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1356A-100AC
Cypress Semiconductor
ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.35 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1356A-100AC
This table gives cross-reference parts and alternative options found for CY7C1356A-100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1356A-100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
71V65803S100PFG | Renesas Electronics Corporation | Check for Price | 3.3V 512K x 18 ZBT Synchronous 3.3V I/O PipeLined SRAM, TQFP72/Tray | CY7C1356A-100AC vs 71V65803S100PFG |
MT55L512L18PT-10IT | Micron Technology Inc | Check for Price | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, PLASTIC, MS-026BHA, TQFP-100 | CY7C1356A-100AC vs MT55L512L18PT-10IT |
71V65803S100PFG8 | Integrated Device Technology Inc | Check for Price | TQFP-100, Reel | CY7C1356A-100AC vs 71V65803S100PFG8 |
CY7C1356A-100ACI | Cypress Semiconductor | Check for Price | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1356A-100AC vs CY7C1356A-100ACI |
MT55L256V36PT-10 | Micron Technology Inc | Check for Price | ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, PLASTIC, TQFP-100 | CY7C1356A-100AC vs MT55L256V36PT-10 |
IDT71V65602S100PF8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1356A-100AC vs IDT71V65602S100PF8 |
IS61NP51218-100TQI | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 512KX18, 5ns, CMOS, PQFP100, TQFP-100 | CY7C1356A-100AC vs IS61NP51218-100TQI |
71V65803S100PFG | Integrated Device Technology Inc | Check for Price | TQFP-100, Tray | CY7C1356A-100AC vs 71V65803S100PFG |