Part Details for CY7C1354C-166AXCT by Cypress Semiconductor
Results Overview of CY7C1354C-166AXCT by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1354C-166AXCT Information
CY7C1354C-166AXCT by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for CY7C1354C-166AXCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1354C-166AXCT-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 28 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
243 In Stock |
|
$10.9200 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 256KX36, 3.5ns PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 243 |
|
$8.9300 / $10.5000 | Buy Now |
|
Flip Electronics | Stock, ship today | 2794 |
|
RFQ | |
|
Win Source Electronics | IC SRAM 9MBIT 166MHZ 100TQFP | 700 |
|
$7.5370 / $11.3050 | Buy Now |
Part Details for CY7C1354C-166AXCT
CY7C1354C-166AXCT CAD Models
CY7C1354C-166AXCT Part Data Attributes
|
CY7C1354C-166AXCT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1354C-166AXCT
Cypress Semiconductor
ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e4 | |
Memory Density | 9437184 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.18 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for CY7C1354C-166AXCT
This table gives cross-reference parts and alternative options found for CY7C1354C-166AXCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1354C-166AXCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1354C-166AXCT | Infineon Technologies AG | Check for Price | ZBT SRAM, 256KX36, 3.5ns, CMOS, PQFP100, | CY7C1354C-166AXCT vs CY7C1354C-166AXCT |