Part Details for CY7C1354C-166AXCKJ by Cypress Semiconductor
Overview of CY7C1354C-166AXCKJ by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1354C-166AXCKJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1354C-166AXCKJ-ND
|
DigiKey | IC SRAM 9MBIT PARALLEL 100TQFP Min Qty: 31 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
417 In Stock |
|
$9.9200 | Buy Now |
DISTI #
86097917
|
Verical | CY7C1354C-166AXCKJ Min Qty: 33 Package Multiple: 1 Date Code: 1101 | Americas - 472 |
|
$10.1375 / $11.6875 | Buy Now |
|
Rochester Electronics | CY7C1354 - 256K X 36 Pipelined SRAM with NOBL Architecture ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 59 |
|
$8.1100 / $9.5400 | Buy Now |