Part Details for CY7C1352G-133AXC by Infineon Technologies AG
Overview of CY7C1352G-133AXC by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1352G-133AXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1352G-133AXC-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 100TQFP Min Qty: 1 Lead time: 11 Weeks Container: Tray |
144 In Stock |
|
$6.6010 / $8.5400 | Buy Now |
DISTI #
CY7C1352G-133AXC
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4ns 100-Pin TQFP Tray - Trays (Alt: CY7C1352G-133AXC) RoHS: Compliant Min Qty: 126 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 152 Partner Stock |
|
$5.9550 | Buy Now |
DISTI #
CY7C1352G-133AXC
|
Avnet Americas | SRAM Chip Sync Dual 3.3V 4M-Bit 256K x 18 4ns 100-Pin TQFP Tray - Trays (Alt: CY7C1352G-133AXC) RoHS: Compliant Min Qty: 144 Package Multiple: 144 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$3.7752 / $4.1496 | Buy Now |
DISTI #
727-CY7C1352G-133AXC
|
Mouser Electronics | SRAM 4Mb 133Mhz 256K x 18 Pipelined SRAM RoHS: Compliant | 141 |
|
$6.4300 / $8.0600 | Buy Now |
|
Future Electronics | CY7C1352G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Pipelined Sync SRAM -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$5.8700 | Buy Now |
|
Future Electronics | CY7C1352G Series 4 Mb (256 K x 18) 133 MHz 3.3 V Pipelined Sync SRAM -TQFP-100 RoHS: Compliant pbFree: Yes Min Qty: 144 Package Multiple: 72 Lead time: 11 Weeks Container: Tray | 0Tray |
|
$5.8700 | Buy Now |
DISTI #
85979183
|
Verical | SRAM Chip Sync Dual 3.3V 4M-bit 256K x 18 4ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2201 | Americas - 138 |
|
$6.1125 / $7.0500 | Buy Now |
DISTI #
85980177
|
Verical | SRAM Chip Sync Dual 3.3V 4M-bit 256K x 18 4ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 1 Date Code: 2101 | Americas - 131 |
|
$6.1125 / $7.0500 | Buy Now |
DISTI #
85976195
|
Verical | SRAM Chip Sync Dual 3.3V 4M-bit 256K x 18 4ns 100-Pin TQFP Tray RoHS: Compliant Min Qty: 54 Package Multiple: 1 | Americas - 79 |
|
$6.1125 / $7.0500 | Buy Now |
|
Rochester Electronics | ZBT SRAM, 256KX18, 4ns PQFP100 RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 71 |
|
$4.8900 / $5.7500 | Buy Now |
Part Details for CY7C1352G-133AXC
CY7C1352G-133AXC CAD Models
CY7C1352G-133AXC Part Data Attributes
|
CY7C1352G-133AXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1352G-133AXC
Infineon Technologies AG
ZBT SRAM, 256KX18, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1352G-133AXC
This table gives cross-reference parts and alternative options found for CY7C1352G-133AXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1352G-133AXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS7C33256NTD18B-200TQCN | Alliance Semiconductor Corporation | Check for Price | ZBT SRAM, 256KX18, 3ns, CMOS, PQFP100, 14 X 20 MM, LEAD FREE, TQFP-100 | CY7C1352G-133AXC vs AS7C33256NTD18B-200TQCN |
CY7C1352G-200AXC | Cypress Semiconductor | Check for Price | ZBT SRAM, 256KX18, 2.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | CY7C1352G-133AXC vs CY7C1352G-200AXC |
IDT71V3548S133PFG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 256KX18, 4.2ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, GREEN, PLASTIC, TQFP-100 | CY7C1352G-133AXC vs IDT71V3548S133PFG8 |