Part Details for CY7C1351G-133BGXC by Cypress Semiconductor
Results Overview of CY7C1351G-133BGXC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1351G-133BGXC Information
CY7C1351G-133BGXC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C1351G-133BGXC
CY7C1351G-133BGXC CAD Models
CY7C1351G-133BGXC Part Data Attributes
|
CY7C1351G-133BGXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1351G-133BGXC
Cypress Semiconductor
ZBT SRAM, 128KX36, 6.5ns, CMOS, PBGA119, 22 X 14 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 22 X 14 MM, 2.40 MM HEIGHT, LEAD FREE, BGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
JESD-609 Code | e1 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 14 mm |
Alternate Parts for CY7C1351G-133BGXC
This table gives cross-reference parts and alternative options found for CY7C1351G-133BGXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1351G-133BGXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CY7C1351G-133BGC | Cypress Semiconductor | Check for Price | ZBT SRAM, 128KX36, 6.5ns, CMOS, PBGA119, 22 X 14 MM, 2.40 MM HEIGHT, BGA-119 | CY7C1351G-133BGXC vs CY7C1351G-133BGC |
CY7C1351G-133BGI | Cypress Semiconductor | Check for Price | ZBT SRAM, 128KX36, 6.5ns, CMOS, PBGA119, 22 X 14 MM, 2.40 MM HEIGHT, BGA-119 | CY7C1351G-133BGXC vs CY7C1351G-133BGI |
CY7C1351G-133BGCT | Cypress Semiconductor | Check for Price | ZBT SRAM, 128KX36, 6.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, BGA-119 | CY7C1351G-133BGXC vs CY7C1351G-133BGCT |