Memory
CY7C1350F-100AI
Cypress Semiconductor
Description: ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100

Overview of CY7C1350F-100AI by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ISL55100AIRZ-T Renesas Electronics Corporation Quad 18V Pin Electronics Driver/Window Comparator
ISL55100AIRZ-T7A Renesas Electronics Corporation Quad 18V Pin Electronics Driver/Window Comparator
ISL55100AIRZ Renesas Electronics Corporation Quad 18V Pin Electronics Driver/Window Comparator

CAD Models for CY7C1350F-100AI by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C1350F-100AI by Cypress Semiconductor

CY7C1350F-100AI
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
QFP
Package Description
14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Pin Count
100
Reach Compliance Code
compliant
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
4.5 ns
Additional Feature
PIPELINED ARCHITECTURE
Clock Frequency-Max (fCLK)
100 MHz
I/O Type
COMMON
JESD-30 Code
R-PQFP-G100
JESD-609 Code
e0
Length
20 mm
Memory Density
4718592 bit
Memory IC Type
ZBT SRAM
Memory Width
36
Moisture Sensitivity Level
3
Number of Functions
1
Number of Terminals
100
Number of Words
131072 words
Number of Words Code
128000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
128KX36
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP100,.63X.87
Package Shape
RECTANGULAR
Package Style
FLATPACK, LOW PROFILE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Standby Current-Max
0.04 A
Standby Voltage-Min
3.14 V
Supply Current-Max
0.205 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3.135 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
Want to compare parts?
  1. CY7C1350F-100AI
    Cypress Semiconductor
    ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
    VS

Alternate Parts for CY7C1350F-100AI

This table gives cross-reference parts and alternative options found for CY7C1350F-100AI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1350F-100AI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
IDT71V546S100PF9 ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1350F-100AI vs IDT71V546S100PF9
MT55L128L36P1T-10 ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs MT55L128L36P1T-10
CY7C1350G-250AXC ZBT SRAM, 128KX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350G-250AXC
CY7C1350-100ACT ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350-100ACT
MCM63Z736TQ100R IC,SYNC SRAM,128KX36,CMOS,QFP,100PIN,PLASTIC Freescale Semiconductor CY7C1350F-100AI vs MCM63Z736TQ100R
CY7C1350B-100AIT ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350B-100AIT
CY7C1350B-100AI ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350B-100AI
IS61NP12836-100TQI ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc CY7C1350F-100AI vs IS61NP12836-100TQI
IS61NP12836-5TQI ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc CY7C1350F-100AI vs IS61NP12836-5TQI
MCM63Z736TQ100 ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products CY7C1350F-100AI vs MCM63Z736TQ100
Part Number Description Manufacturer Compare
CY7C1350B-100ACT ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350B-100ACT
CY7C1350G-250AXI ZBT SRAM, 128KX36, 2.6ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350G-250AXI
CY7C1350-100AC ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350-100AC
IS61NP12836-5TQI ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 Integrated Silicon Solution Inc CY7C1350F-100AI vs IS61NP12836-5TQI
CY7C1350G-100AXC ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350G-100AXC
MCM63Z736TQ100 ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, TQFP-100 Motorola Semiconductor Products CY7C1350F-100AI vs MCM63Z736TQ100
CY7C1350F-100AC ZBT SRAM, 128KX36, 4.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350F-100AC
CY7C1350A-100AC ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350A-100AC
IDT71V546S100PF9 ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 Integrated Device Technology Inc CY7C1350F-100AI vs IDT71V546S100PF9
CY7C1350B-100AIT ZBT SRAM, 128KX36, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 Cypress Semiconductor CY7C1350F-100AI vs CY7C1350B-100AIT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1350F-100AI by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1350F-100AI by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C1350F-100AI would you like to use for your alert(s)?
  • Please alert me when CY7C1350F-100AI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C1350F-100AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1350F-100AI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C1350F-100AI alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1350F-100AI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1350F-100AI by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: