Part Details for CY7C1347B-166BGC by Cypress Semiconductor
Overview of CY7C1347B-166BGC by Cypress Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1347B-166BGC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1347B-166BGC-ND
|
DigiKey | IC SRAM 4.5MBIT PAR 119PBGA Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
388 In Stock |
|
$4.9900 | Buy Now |
DISTI #
86099134
|
Verical | CY7C1347B-166BGC Min Qty: 64 Package Multiple: 1 Date Code: 0301 | Americas - 388 |
|
$5.1000 / $5.8750 | Buy Now |
|
Bristol Electronics | 118 |
|
RFQ | ||
|
Rochester Electronics | Cache SRAM, 128KX36, 3.5ns PBGA119 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 388 |
|
$4.0800 / $4.8000 | Buy Now |
Part Details for CY7C1347B-166BGC
CY7C1347B-166BGC CAD Models
CY7C1347B-166BGC Part Data Attributes
|
CY7C1347B-166BGC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1347B-166BGC
Cypress Semiconductor
Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | |
Pin Count | 119 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3.5 ns | |
Clock Frequency-Max (fCLK) | 166 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B119 | |
Length | 22 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 119 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA119,7X17,50 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.4 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.42 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 14 mm |
Alternate Parts for CY7C1347B-166BGC
This table gives cross-reference parts and alternative options found for CY7C1347B-166BGC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1347B-166BGC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
GVT71128DA36B-6 | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, LOW PROFILE, FBGA-119 | CY7C1347B-166BGC vs GVT71128DA36B-6 |
CY7C1347B-166BGCT | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | CY7C1347B-166BGC vs CY7C1347B-166BGCT |
CY7C1347D-166BGC | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX36, 3.5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, PLASTIC, FBGA-119 | CY7C1347B-166BGC vs CY7C1347D-166BGC |