Part Details for CY7C1345F-133AC by Cypress Semiconductor
Overview of CY7C1345F-133AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1345F-133AC
CY7C1345F-133AC CAD Models
CY7C1345F-133AC Part Data Attributes
|
CY7C1345F-133AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1345F-133AC
Cypress Semiconductor
Cache SRAM, 128KX36, 6.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1345F-133AC
This table gives cross-reference parts and alternative options found for CY7C1345F-133AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1345F-133AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPD44164364F5-E30-EQ1 | NEC Electronics Group | Check for Price | DDR SRAM, 512KX36, 0.27ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, FBGA-165 | CY7C1345F-133AC vs UPD44164364F5-E30-EQ1 |
K7B401825A-TC65 | Samsung Semiconductor | Check for Price | Cache SRAM, 256KX18, 6.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | CY7C1345F-133AC vs K7B401825A-TC65 |
CY7C1381AV25-117AC | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX36, 7.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1345F-133AC vs CY7C1381AV25-117AC |
CY7C1372AV25-100BGC | Cypress Semiconductor | Check for Price | ZBT SRAM, 1MX18, 5ns, CMOS, PBGA119, 14 X 22 MM, 2.40 MM HEIGHT, FBGA-119 | CY7C1345F-133AC vs CY7C1372AV25-100BGC |
CY7C1321V18-250BZC | Cypress Semiconductor | Check for Price | DDR SRAM, 512KX36, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | CY7C1345F-133AC vs CY7C1321V18-250BZC |
MT58V2MV18FF-7.5 | Micron Technology Inc | Check for Price | Standard SRAM, 2MX18, 7.5ns, CMOS, PBGA165, 13 X 15 MM, MO-216, FBGA-165 | CY7C1345F-133AC vs MT58V2MV18FF-7.5 |
MCM69R819ZP6 | Motorola Mobility LLC | Check for Price | 256KX18 CACHE SRAM, 3ns, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | CY7C1345F-133AC vs MCM69R819ZP6 |
MC803256K36L-7R5I | MoSys Inc | Check for Price | Cache SRAM, 512KX36, 4.5ns, CMOS, PQFP100, LQFP-100 | CY7C1345F-133AC vs MC803256K36L-7R5I |
CY7C1305BV18-133BZC | Cypress Semiconductor | Check for Price | QDR SRAM, 1MX18, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | CY7C1345F-133AC vs CY7C1305BV18-133BZC |
IBM0418A41DLAB-4 | IBM | Check for Price | Standard SRAM, 256KX18, 2ns, CMOS, PBGA119, BGA-119 | CY7C1345F-133AC vs IBM0418A41DLAB-4 |