Part Details for CY7C13451G-100BZXE by Cypress Semiconductor
Overview of CY7C13451G-100BZXE by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C13451G-100BZXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86098023
|
Verical | Cache Mem 4Mbit 3.3V SRAM Automotive 165-Pin FBGA Tray RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 1401 | Americas - 259 |
|
$9.7375 / $11.2375 | Buy Now |
|
Rochester Electronics | CY7C13451G - Cache SRAM, 128KX36 PBGA165 ' RoHS: Compliant pbFree: No Status: Active Min Qty: 1 | 259 |
|
$7.7900 / $9.1700 | Buy Now |
|
Flip Electronics | Stock, ship today | 3697 |
|
RFQ |
Part Details for CY7C13451G-100BZXE
CY7C13451G-100BZXE CAD Models
CY7C13451G-100BZXE Part Data Attributes
|
CY7C13451G-100BZXE
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C13451G-100BZXE
Cypress Semiconductor
Cache SRAM, 128KX36, CMOS, PBGA165, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 4718592 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |