Part Details for CY7C1340G-133AXI by Cypress Semiconductor
Overview of CY7C1340G-133AXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CY7C1340G-133AXI
CY7C1340G-133AXI CAD Models
CY7C1340G-133AXI Part Data Attributes
|
CY7C1340G-133AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1340G-133AXI
Cypress Semiconductor
Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | LQFP, QFP100,.63X.87 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1340G-133AXI
This table gives cross-reference parts and alternative options found for CY7C1340G-133AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1340G-133AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS5SP128K32DQ-7.5/XT | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | CY7C1340G-133AXI vs AS5SP128K32DQ-7.5/XT |
AS5SP128K32DQ-7.5IT | Cache SRAM, 128KX32, 3.5ns, CMOS, PQFP100, MS-026-D/BHA, TQFP-100 | Micross Components | CY7C1340G-133AXI vs AS5SP128K32DQ-7.5IT |
MT58L128L32P1T-7.5 | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1340G-133AXI vs MT58L128L32P1T-7.5 |
K7A403200B-QI140 | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, LEAD FREE, TQFP-100 | Samsung Semiconductor | CY7C1340G-133AXI vs K7A403200B-QI140 |
MCM63P733ATQ117 | Cache SRAM, 128KX32, 4.2ns, CMOS, PQFP100, TQFP-100 | Motorola Semiconductor Products | CY7C1340G-133AXI vs MCM63P733ATQ117 |
CY7C1339-133AC | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1340G-133AXI vs CY7C1339-133AC |
K7A403200B-QC140 | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, LEAD FREE, TQFP-100 | Samsung Semiconductor | CY7C1340G-133AXI vs K7A403200B-QC140 |
IS61SP12832-117TQI | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C1340G-133AXI vs IS61SP12832-117TQI |
CY7C1340G-133AXC | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1340G-133AXI vs CY7C1340G-133AXC |
MCM63P733ATQ133R | 128KX32 CACHE SRAM, 4ns, PQFP100, TQFP-100 | Motorola Mobility LLC | CY7C1340G-133AXI vs MCM63P733ATQ133R |