Part Details for CY7C1339G-133AXI by Cypress Semiconductor
Results Overview of CY7C1339G-133AXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1339G-133AXI Information
CY7C1339G-133AXI by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C1339G-133AXI
CY7C1339G-133AXI CAD Models
CY7C1339G-133AXI Part Data Attributes
|
CY7C1339G-133AXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1339G-133AXI
Cypress Semiconductor
Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 4 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX32 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.04 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.225 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY7C1339G-133AXI
This table gives cross-reference parts and alternative options found for CY7C1339G-133AXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1339G-133AXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LP12832-133TQ | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | CY7C1339G-133AXI vs IS61LP12832-133TQ |
CY7C1339B-133ACT | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1339G-133AXI vs CY7C1339B-133ACT |
CY7C1339B-133AIT | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1339G-133AXI vs CY7C1339B-133AIT |
IS61LP12832-133TQI | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | CY7C1339G-133AXI vs IS61LP12832-133TQI |
KM732V789T-72 | Samsung Semiconductor | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | CY7C1339G-133AXI vs KM732V789T-72 |
CY7C1339F-133AI | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1339G-133AXI vs CY7C1339F-133AI |
CY7C1339B-133AC | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | CY7C1339G-133AXI vs CY7C1339B-133AC |
CY7C1339G-133AXIT | Cypress Semiconductor | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | CY7C1339G-133AXI vs CY7C1339G-133AXIT |
MCM63P733ATQ133R | Motorola Semiconductor Products | Check for Price | Cache SRAM, 128KX32, 4ns, CMOS, PQFP100, TQFP-100 | CY7C1339G-133AXI vs MCM63P733ATQ133R |