Part Details for CY7C1330-100AC by Cypress Semiconductor
Results Overview of CY7C1330-100AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1330-100AC Information
CY7C1330-100AC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C1330-100AC
CY7C1330-100AC CAD Models
CY7C1330-100AC Part Data Attributes
|
CY7C1330-100AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1330-100AC
Cypress Semiconductor
Cache SRAM, 64KX32, 5.5ns, CMOS, PQFP100, TQFP-100
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 5.5 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | CACHE SRAM | |
Memory Width | 32 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX32 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.0025 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.31 mA | |
Supply Voltage-Max (Vsup) | 3.465 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1330-100AC
This table gives cross-reference parts and alternative options found for CY7C1330-100AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1330-100AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MT58LC64K32C4LG-6LTR | Micron Technology Inc | Check for Price | Standard SRAM, 64KX32, CMOS, PQFP100, TQFP-100 | CY7C1330-100AC vs MT58LC64K32C4LG-6LTR |
MT58LC128K32C5LG-8TR | Micron Technology Inc | Check for Price | Standard SRAM, 128KX32, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | CY7C1330-100AC vs MT58LC128K32C5LG-8TR |
TC55V2325FF-7 | Toshiba America Electronic Components | Check for Price | IC 64K X 32 STANDARD SRAM, PQFP100, 14 X 20 MM, 1.60 MM HEIGHT, 0.65 MM PITCH, PLASTIC, LQFP-100, Static RAM | CY7C1330-100AC vs TC55V2325FF-7 |
PDM34088SA8TQTY | Paradigm Technology Inc | Check for Price | Cache SRAM, 64KX32, CMOS, PQFP100 | CY7C1330-100AC vs PDM34088SA8TQTY |
MT58LC128K32B3S27BDC2-9 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX32, 9ns, CMOS | CY7C1330-100AC vs MT58LC128K32B3S27BDC2-9 |
AS7C33512PFS32A-225TQI | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX32, 6.9ns, CMOS, PQFP100, 14 X 20 MM, TQFP-100 | CY7C1330-100AC vs AS7C33512PFS32A-225TQI |
UPD4442323GF-A50 | NEC Electronics Group | Check for Price | Cache SRAM, 128KX32, 3ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, LQFP-100 | CY7C1330-100AC vs UPD4442323GF-A50 |
N343632LQF-10K | NKK Switches | Check for Price | Cache SRAM, 64KX32, CMOS, PQFP100 | CY7C1330-100AC vs N343632LQF-10K |
K7B203225B-QC750 | Samsung Semiconductor | Check for Price | Cache SRAM, 64KX32, 7.5ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | CY7C1330-100AC vs K7B203225B-QC750 |
MT58LC128K32B4BG-10 | Micron Technology Inc | Check for Price | Standard SRAM, 128KX32, 10ns, CMOS, PBGA119, 14 X 22 MM, BGA-119 | CY7C1330-100AC vs MT58LC128K32B4BG-10 |