Part Details for CY7C131A-15JXI by Cypress Semiconductor
Overview of CY7C131A-15JXI by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for CY7C131A-15JXI
CY7C131A-15JXI CAD Models
CY7C131A-15JXI Part Data Attributes
|
CY7C131A-15JXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C131A-15JXI
Cypress Semiconductor
Dual-Port SRAM, 1KX8, 15ns, CMOS, PQCC52, LEAD FREE, PLASTIC, LCC-52
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | LEAD FREE, PLASTIC, LCC-52 | |
Pin Count | 52 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Additional Feature | INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-PQCC-J52 | |
JESD-609 Code | e3 | |
Length | 19.1262 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC52,.8SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.19 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 19.1262 mm |
Alternate Parts for CY7C131A-15JXI
This table gives cross-reference parts and alternative options found for CY7C131A-15JXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C131A-15JXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQ3-67140L-55 | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC52, | Temic Semiconductors | CY7C131A-15JXI vs MMQ3-67140L-55 |
AMS3-67130L-55SHXXX:D | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | CY7C131A-15JXI vs AMS3-67130L-55SHXXX:D |
IMQ3-67140L-55SHXXX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | CY7C131A-15JXI vs IMQ3-67140L-55SHXXX |
AMS3-67130L-35:RD | Dual-Port SRAM, 1KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | CY7C131A-15JXI vs AMS3-67130L-35:RD |
CMS3-67140L-55SHXXX:R | Dual-Port SRAM, 1KX8, 55ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | CY7C131A-15JXI vs CMS3-67140L-55SHXXX:R |
5962-8687503ZA | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC52, CERAMIC, LCC-52 | Cypress Semiconductor | CY7C131A-15JXI vs 5962-8687503ZA |
AM2140-55JCB | Multi-Port SRAM, 1KX8, 55ns, NMOS, PQCC52, PLASTIC, LCC-52 | AMD | CY7C131A-15JXI vs AM2140-55JCB |
AMS3-67130L-35SHXXX | Multi-Port SRAM, 1KX8, 35ns, CMOS, PQCC52 | Matra MHS | CY7C131A-15JXI vs AMS3-67130L-35SHXXX |
AM2130-10/BUC | Multi-Port SRAM, 1KX8, 100ns, MOS, CQCC52, CERAMIC, LCC-52 | AMD | CY7C131A-15JXI vs AM2130-10/BUC |
IMQ3-67140L-35:D | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | CY7C131A-15JXI vs IMQ3-67140L-35:D |