Part Details for CY7C131-55NCT by Infineon Technologies AG
Overview of CY7C131-55NCT by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C131-55NCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C131-55NCT
|
Avnet Americas | SRAM Chip Async Dual 5V 8K-Bit 1K x 8 55ns 52-Pin PQFP T/R - Bulk (Alt: CY7C131-55NCT) RoHS: Not Compliant Min Qty: 149 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 8979 Partner Stock |
|
$1.9900 / $2.4600 | Buy Now |