Part Details for CY7C1307AV25-100BZC by Cypress Semiconductor
Results Overview of CY7C1307AV25-100BZC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CY7C1307AV25-100BZC Information
CY7C1307AV25-100BZC by Cypress Semiconductor is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Part Details for CY7C1307AV25-100BZC
CY7C1307AV25-100BZC CAD Models
CY7C1307AV25-100BZC Part Data Attributes
|
CY7C1307AV25-100BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1307AV25-100BZC
Cypress Semiconductor
QDR SRAM, 512KX36, 3ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.38 A | |
Standby Voltage-Min | 2.4 V | |
Supply Current-Max | 0.59 mA | |
Supply Voltage-Max (Vsup) | 2.6 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for CY7C1307AV25-100BZC
This table gives cross-reference parts and alternative options found for CY7C1307AV25-100BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1307AV25-100BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KM736V795T-72T | Samsung Semiconductor | Check for Price | Cache SRAM, 128KX36, 4ns, CMOS, PQFP100, 20 X 14 MM, TQFP-100 | CY7C1307AV25-100BZC vs KM736V795T-72T |
CY7C1394V18-200BZC | Cypress Semiconductor | Check for Price | DDR SRAM, 512KX36, 0.38ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | CY7C1307AV25-100BZC vs CY7C1394V18-200BZC |
IS61VF12836A-7.5B3I | Integrated Silicon Solution Inc | Check for Price | Cache SRAM, 128KX36, 7.5ns, CMOS, PBGA165, 13 X 15 MM, PLASTIC, BGA-165 | CY7C1307AV25-100BZC vs IS61VF12836A-7.5B3I |
IS61NLF12832-10B | Integrated Silicon Solution Inc | Check for Price | ZBT SRAM, 128KX32, 10ns, CMOS, PBGA119, PLASTIC, BGA-119 | CY7C1307AV25-100BZC vs IS61NLF12832-10B |
HY67V36400BG-7 | SK Hynix Inc | Check for Price | Standard SRAM, 128KX36, CMOS, PBGA119, BGA-119 | CY7C1307AV25-100BZC vs HY67V36400BG-7 |
MT58LC128K36C5LG-8TR | Micron Technology Inc | Check for Price | Standard SRAM, 128KX36, 8ns, CMOS, PQFP100, 14 X 20 MM, PLASTIC, TQFP-100 | CY7C1307AV25-100BZC vs MT58LC128K36C5LG-8TR |
MCM69F817ZP7 | Motorola Mobility LLC | Check for Price | 256KX18 CACHE SRAM, 7ns, PBGA119, 7 X 17 MM, PLASTIC, BGA-119 | CY7C1307AV25-100BZC vs MCM69F817ZP7 |
MCM69L737AZP7.5R | Motorola Semiconductor Products | Check for Price | Cache SRAM, 128KX36, 7.5ns, BICMOS, PBGA119, 14 X 22 MM, 1.27 MM PITCH, PLASTIC, BGA-119 | CY7C1307AV25-100BZC vs MCM69L737AZP7.5R |
CY7C1317V18-250BZC | Cypress Semiconductor | Check for Price | DDR SRAM, 2MX8, 0.35ns, CMOS, PBGA165, 13 X 15 MM, 1.20 MM HEIGHT, FBGA-165 | CY7C1307AV25-100BZC vs CY7C1317V18-250BZC |
71V2546XS150BGG8 | Integrated Device Technology Inc | Check for Price | ZBT SRAM, 128KX36, 3.8ns, CMOS, PBGA119, GREEN, BGA-119 | CY7C1307AV25-100BZC vs 71V2546XS150BGG8 |