Part Details for CY7C130-25LC by Cypress Semiconductor
Overview of CY7C130-25LC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Part Details for CY7C130-25LC
CY7C130-25LC CAD Models
CY7C130-25LC Part Data Attributes:
|
CY7C130-25LC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C130-25LC
Cypress Semiconductor
Multi-Port SRAM, 1KX8, 25ns, CMOS, CQCC48, CERAMIC, LCC-48
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | LCC | |
Package Description | QCCN, LCC48,.56SQ,40 | |
Pin Count | 48 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN; INTERRUPT FLAG | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N48 | |
JESD-609 Code | e0 | |
Length | 14.224 mm | |
Memory Density | 8192 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Number of Words | 1024 words | |
Number of Words Code | 1000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.56SQ,40 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9812 mm | |
Standby Current-Max | 0.015 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.016 mm | |
Terminal Position | QUAD | |
Width | 14.224 mm |
Alternate Parts for CY7C130-25LC
This table gives cross-reference parts and alternative options found for CY7C130-25LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C130-25LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM4K-67130V-55SHXXX | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | CY7C130-25LC vs MM4K-67130V-55SHXXX |
MM4K-67130L-45:D | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | CY7C130-25LC vs MM4K-67130L-45:D |
SM4K-671342V-35LHXXX:D | Dual-Port SRAM, 4KX8, 35ns, CMOS, CQCC48, | Temic Semiconductors | CY7C130-25LC vs SM4K-671342V-35LHXXX:D |
SM4K-671342V-25SB | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | CY7C130-25LC vs SM4K-671342V-25SB |
CLKK-671342L-18SHXXX:RD | Dual-Port SRAM, 4KX8, 18ns, CMOS, CQFP48, | Temic Semiconductors | CY7C130-25LC vs CLKK-671342L-18SHXXX:RD |
SM4K-67130V-55EHXXX:RD | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Atmel Corporation | CY7C130-25LC vs SM4K-67130V-55EHXXX:RD |
SM4K-67130EV-35FH | Multi-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | Matra MHS | CY7C130-25LC vs SM4K-67130EV-35FH |
ML4K-67130V-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | CY7C130-25LC vs ML4K-67130V-45 |
SM4K-671342V-30:R | Dual-Port SRAM, 4KX8, 30ns, CMOS, CQCC48, | Temic Semiconductors | CY7C130-25LC vs SM4K-671342V-30:R |
IM4K-67140V-35SHXXX:RD | Dual-Port SRAM, 1KX8, 35ns, CMOS, CQCC48 | Atmel Corporation | CY7C130-25LC vs IM4K-67140V-35SHXXX:RD |