Part Details for CY7C1297A-66AC by Cypress Semiconductor
Overview of CY7C1297A-66AC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM1066ACPZ | Analog Devices | Programmable Supervisor Sequen | |
ADM1166ACPZ-REEL | Analog Devices | Programmable Supervisor Sequen | |
ADP166ACBZ-2.2-R7 | Analog Devices | Low Iq LDO W/Passthrough optio |
Part Details for CY7C1297A-66AC
CY7C1297A-66AC CAD Models
CY7C1297A-66AC Part Data Attributes
|
CY7C1297A-66AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1297A-66AC
Cypress Semiconductor
Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 9 ns | |
Clock Frequency-Max (fCLK) | 66 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 20 mm | |
Memory Density | 1179648 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 100 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP100,.63X.87 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Standby Current-Max | 0.002 A | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.24 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.1 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 14 mm |
Alternate Parts for CY7C1297A-66AC
This table gives cross-reference parts and alternative options found for CY7C1297A-66AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1297A-66AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS81032AGT-4IT | Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C1297A-66AC vs GS81032AGT-4IT |
CY7C008-20ACT | Dual-Port SRAM, 64KX8, 20ns, CMOS, PQFP100, PLASTIC, TQFP-100 | Cypress Semiconductor | CY7C1297A-66AC vs CY7C008-20ACT |
PDM34078SA12QTY | Cache SRAM, 32KX32, CMOS, PQFP100 | Paradigm Technology Inc | CY7C1297A-66AC vs PDM34078SA12QTY |
MT58LC64K18C4LG-10 | Standard SRAM, 64KX18, 10ns, CMOS, PQFP100, TQFP-100 | Micron Technology Inc | CY7C1297A-66AC vs MT58LC64K18C4LG-10 |
GS81032AQ-4IT | Cache SRAM, 32KX32, 11ns, CMOS, PQFP100, QFP-100 | GSI Technology | CY7C1297A-66AC vs GS81032AQ-4IT |
IDT70V9389L6PF | Dual-Port SRAM, 64KX18, 15ns, CMOS, PQFP100, TQFP-100 | Integrated Device Technology Inc | CY7C1297A-66AC vs IDT70V9389L6PF |
CY7C1212H-166AXI | Cache SRAM, 64KX18, 3.5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, LEAD FREE, MS-026, TQFP-100 | Cypress Semiconductor | CY7C1297A-66AC vs CY7C1212H-166AXI |
PDM34078SA10TQ | Cache SRAM, 32KX32, 10ns, CMOS, PQFP100 | Paradigm Technology Inc | CY7C1297A-66AC vs PDM34078SA10TQ |
MT58LC64K18B3LG-9TR | Standard SRAM, 64KX18, 9ns, CMOS, PQFP100, PLASTIC, MS-026, TQFP-100 | Micron Technology Inc | CY7C1297A-66AC vs MT58LC64K18B3LG-9TR |
IDT71V432S5PFI | Cache SRAM, 32KX32, 5ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, TQFP-100 | Integrated Device Technology Inc | CY7C1297A-66AC vs IDT71V432S5PFI |