Part Details for CY7C128-55DMB by Cypress Semiconductor
Overview of CY7C128-55DMB by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
AM27C256-55DM/B | Rochester Electronics | AM27C256 - 256K (32KX8) CMOS EPROM | |
8655DMBT1B13KLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output Connectors, 25 way Straight exit full metal hood with rubber grommet, short screws |
Price & Stock for CY7C128-55DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 2KX8, 55NS, CMOS, CDIP24 | 5 |
|
$49.2647 / $51.8576 | Buy Now |
|
Quest Components | STANDARD SRAM, 2KX8, 55NS, CMOS, CDIP24 | 4 |
|
$91.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 2KX8, 55NS, CMOS, CDIP24 | 4 |
|
$40.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 2KX8, 55NS, CMOS, CDIP24 | 3 |
|
$40.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 2KX8, 55NS, CMOS, CDIP24 | 1 |
|
$26.0000 | Buy Now |
Part Details for CY7C128-55DMB
CY7C128-55DMB CAD Models
CY7C128-55DMB Part Data Attributes
|
CY7C128-55DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C128-55DMB
Cypress Semiconductor
Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, 0.300 INCH, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C128-55DMB
This table gives cross-reference parts and alternative options found for CY7C128-55DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C128-55DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
8403611LX | Teledyne e2v | Check for Price | Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | CY7C128-55DMB vs 8403611LX |
8403611LA | Pyramid Semiconductor Corporation | Check for Price | Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, CERAMIC, DIP-24 | CY7C128-55DMB vs 8403611LA |
5962-01-236-3710 | Cypress Semiconductor | Check for Price | Standard SRAM, 2KX8, 55ns, CMOS, CDIP24, | CY7C128-55DMB vs 5962-01-236-3710 |
8403611LA | Texas Instruments | Check for Price | IC 2K X 8 STANDARD SRAM, 55 ns, CDIP24, CERAMIC, DIP-24, Static RAM | CY7C128-55DMB vs 8403611LA |