Datasheets
CY7C128-35LC by: Cypress Semiconductor

Standard SRAM, 2KX8, 35ns, CMOS, CQCC24, CERAMIC, LCC-24

Part Details for CY7C128-35LC by Cypress Semiconductor

Overview of CY7C128-35LC by Cypress Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Available Datasheets

Part # Manufacturer Description Datasheet
HMC635LC4 Analog Devices GaAs PHEMT MMIC Driver amp, 18
122763-HMC635LC4 Analog Devices HMC635LC4 Evaluation PCB
HMC635LC4TR Analog Devices GaAs PHEMT MMIC Driver amp, 18

Price & Stock for CY7C128-35LC

Part # Distributor Description Stock Price Buy
Quest Components   21
  • 1 $78.0000
  • 7 $75.0000
  • 14 $72.0000
$72.0000 / $78.0000 Buy Now

Part Details for CY7C128-35LC

CY7C128-35LC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C128-35LC Part Data Attributes

CY7C128-35LC Cypress Semiconductor
Buy Now Datasheet
Compare Parts:
CY7C128-35LC Cypress Semiconductor Standard SRAM, 2KX8, 35ns, CMOS, CQCC24, CERAMIC, LCC-24
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer CYPRESS SEMICONDUCTOR CORP
Part Package Code LCC
Package Description CERAMIC, LCC-24
Pin Count 24
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.32.00.41
Access Time-Max 35 ns
Additional Feature AUTOMATIC POWER-DOWN
I/O Type COMMON
JESD-30 Code R-CQCC-N24
JESD-609 Code e0
Length 10.16 mm
Memory Density 16384 bit
Memory IC Type STANDARD SRAM
Memory Width 8
Number of Functions 1
Number of Ports 1
Number of Terminals 24
Number of Words 2048 words
Number of Words Code 2000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 2KX8
Output Characteristics 3-STATE
Output Enable YES
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QCCN
Package Equivalence Code LCC24,.3X.4
Package Shape RECTANGULAR
Package Style CHIP CARRIER
Parallel/Serial PARALLEL
Qualification Status Not Qualified
Seated Height-Max 1.9812 mm
Standby Current-Max 0.02 A
Standby Voltage-Min 4.5 V
Supply Current-Max 0.12 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 7.62 mm

Alternate Parts for CY7C128-35LC

This table gives cross-reference parts and alternative options found for CY7C128-35LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C128-35LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CY7C128A-35LC Standard SRAM, 2KX8, 35ns, CMOS, CQCC24, CERAMIC, LCC-24 Cypress Semiconductor CY7C128-35LC vs CY7C128A-35LC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C128-35LC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C128-35LC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C128-35LC would you like to use for your alert(s)?
  • Please alert me when CY7C128-35LC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C128-35LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C128-35LC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C128-35LC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C128-35LC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C128-35LC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: