Part Details for CY7C109-20VC by Cypress Semiconductor
Overview of CY7C109-20VC by Cypress Semiconductor
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
AM186ED-20VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
R7S721020VCBG#AC1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for CY7C109-20VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 2515 |
|
$2.6634 / $6.4960 | Buy Now |
|
Bristol Electronics | 238 |
|
RFQ | ||
|
Bristol Electronics | 27 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 1932 |
|
$7.2000 / $14.4000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 786 |
|
$3.3000 / $9.0000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 521 |
|
$8.4000 / $12.6000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 452 |
|
$3.9000 / $9.0000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 325 |
|
$4.9500 / $9.0000 | Buy Now |
|
Quest Components | Static RAM, 128Kx8, 32 Pin, Plastic, SOJ | 212 |
|
$4.9500 / $9.0000 | Buy Now |
Part Details for CY7C109-20VC
CY7C109-20VC CAD Models
CY7C109-20VC Part Data Attributes
|
CY7C109-20VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C109-20VC
Cypress Semiconductor
Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 0.400 INCH, SOJ-32 | |
Pin Count | 32 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
JESD-609 Code | e0 | |
Length | 20.955 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C109-20VC
This table gives cross-reference parts and alternative options found for CY7C109-20VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C109-20VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C1009SOJ-20E/IT | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | CY7C109-20VC vs MT5C1009SOJ-20E/IT |
5962-8959840MYX | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | LOGIC Devices Inc | CY7C109-20VC vs 5962-8959840MYX |
5962-8959839M7A | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | LOGIC Devices Inc | CY7C109-20VC vs 5962-8959839M7A |
5962-8959839MYX | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | Micross Components | CY7C109-20VC vs 5962-8959839MYX |
5962-8959839MYA | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | Mercury Systems Inc | CY7C109-20VC vs 5962-8959839MYA |
CY7C109-20VIT | Standard SRAM, 128KX8, 20ns, CMOS, PDSO32, 0.400 INCH, SOJ-32 | Cypress Semiconductor | CY7C109-20VC vs CY7C109-20VIT |
MT5C1009SOJ-20L/IT | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | CY7C109-20VC vs MT5C1009SOJ-20L/IT |
5962-8959838M7X | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Micross Components | CY7C109-20VC vs 5962-8959838M7X |
EDI88128CS20NB | Standard SRAM, 128KX8, 20ns, CMOS, CDSO32, SOJ-32 | Mercury Systems Inc | CY7C109-20VC vs EDI88128CS20NB |
5962-8959839MYX | Standard SRAM, 128KX8, 20ns, CMOS, SOJ-32 | White Microelectronics | CY7C109-20VC vs 5962-8959839MYX |