Part Details for CY7C1071DV33-12BAXIT by Cypress Semiconductor
Overview of CY7C1071DV33-12BAXIT by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1071DV33-12BAXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC SRAM 32MBIT PARALLEL 48FBGA / SRAM - Asynchronous Memory IC 32Mb (2M x 16) Parallel 12 ns 48-FBGA (8x9.5) | 3482 |
|
$36.1120 / $54.1670 | Buy Now |
Part Details for CY7C1071DV33-12BAXIT
CY7C1071DV33-12BAXIT CAD Models
CY7C1071DV33-12BAXIT Part Data Attributes
|
CY7C1071DV33-12BAXIT
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1071DV33-12BAXIT
Cypress Semiconductor
Standard SRAM, 2MX16, 12ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 9.5 mm | |
Memory Density | 33554432 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.25 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8 mm |
Alternate Parts for CY7C1071DV33-12BAXIT
This table gives cross-reference parts and alternative options found for CY7C1071DV33-12BAXIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1071DV33-12BAXIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1071DV33-12BAXI | Standard SRAM, 2MX16, 12ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Cypress Semiconductor | CY7C1071DV33-12BAXIT vs CY7C1071DV33-12BAXI |
CY7C1071DV33-12BAXIT | Standard SRAM, 2MX16, 12ns, CMOS, PBGA48, 8 X 9.50 MM, 1.20 MM HEIGHT, LEAD FREE, FBGA-48 | Infineon Technologies AG | CY7C1071DV33-12BAXIT vs CY7C1071DV33-12BAXIT |