Part Details for CY7C107-25DC by Cypress Semiconductor
Overview of CY7C107-25DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Agriculture Technology
Medical Imaging
Part Details for CY7C107-25DC
CY7C107-25DC CAD Models
CY7C107-25DC Part Data Attributes
|
CY7C107-25DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C107-25DC
Cypress Semiconductor
Standard SRAM, 1MX1, 25ns, CMOS, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | SEPARATE | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX1 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C107-25DC
This table gives cross-reference parts and alternative options found for CY7C107-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C107-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMC9-65601L-30P883 | Standard SRAM, 1MX1, 30ns, CMOS, CDIP28, | Temic Semiconductors | CY7C107-25DC vs MMC9-65601L-30P883 |
MT5C1001-17LPIT | Standard SRAM, 1MX1, 17ns, CMOS, PDIP28, 0.400 INCH, PLASTIC, DIP-28 | Micron Technology Inc | CY7C107-25DC vs MT5C1001-17LPIT |
SMC9-65601L-30LHXXX | Standard SRAM, 1MX1, 30ns, CMOS, CDIP28, | Temic Semiconductors | CY7C107-25DC vs SMC9-65601L-30LHXXX |
CY7C107-45DMB | Standard SRAM, 1MX1, 45ns, CMOS, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Cypress Semiconductor | CY7C107-25DC vs CY7C107-45DMB |
MMC9-65601L-35P883:D | Standard SRAM, 1MX1, 35ns, CMOS, CDIP28, | Temic Semiconductors | CY7C107-25DC vs MMC9-65601L-35P883:D |
MMC9-65601L-25SHXXX | Standard SRAM, 1MX1, 25ns, CMOS, CDIP28, | Temic Semiconductors | CY7C107-25DC vs MMC9-65601L-25SHXXX |
CY7C107A-20DMB | Standard SRAM, 1MX1, 20ns, CMOS, CDIP28, 0.400 INCH, CERDIP-28 | Cypress Semiconductor | CY7C107-25DC vs CY7C107A-20DMB |
SMC9-65601L-45SC | Standard SRAM, 1MX1, 45ns, CMOS, CDIP28, | Temic Semiconductors | CY7C107-25DC vs SMC9-65601L-45SC |
KM611001-20 | Standard SRAM, 1MX1, 20ns, CMOS, PDIP28 | Samsung Semiconductor | CY7C107-25DC vs KM611001-20 |
CY7C1007-25DMB | Standard SRAM, 1MX1, 25ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28 | Cypress Semiconductor | CY7C107-25DC vs CY7C1007-25DMB |