Part Details for CY7C106A-20VC by Cypress Semiconductor
Overview of CY7C106A-20VC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C429-20VC | Rochester Electronics LLC | FIFO, 2KX9, 20ns, Asynchronous, CMOS, PDSO28, 0.300 INCH, SOJ-28 | |
AM186ED-20VC\\W | Rochester Electronics | AM186ED - Microcontroller, CMOS | |
R7S721020VCBG#AC1 | Renesas Electronics Corporation | RTOS MPU with 3MB of On-chip RAM |
Price & Stock for CY7C106A-20VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | STANDARD SRAM, 256KX4, 20NS, CMOS, PDSO28 | 25 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | STANDARD SRAM, 256KX4, 20NS, CMOS, PDSO28 | 3 |
|
$6.6000 / $9.0000 | Buy Now |
Part Details for CY7C106A-20VC
CY7C106A-20VC CAD Models
CY7C106A-20VC Part Data Attributes
|
CY7C106A-20VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C106A-20VC
Cypress Semiconductor
Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ28,.44 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 20 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.415 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.00005 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.14 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C106A-20VC
This table gives cross-reference parts and alternative options found for CY7C106A-20VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C106A-20VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCM6229BBXJ25 | 256KX4 STANDARD SRAM, 25ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | CY7C106A-20VC vs MCM6229BBXJ25 |
MT5LC1005DJ-20LTR | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C106A-20VC vs MT5LC1005DJ-20LTR |
N341028SJ-15 | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28 | NKK Switches | CY7C106A-20VC vs N341028SJ-15 |
PDM41028SA15TSOA | Standard SRAM, 256KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | IXYS Corporation | CY7C106A-20VC vs PDM41028SA15TSOA |
WMS256K4-35DSQ | SRAM Module, 256KX4, 35ns, CMOS, CDSO28, | White Microelectronics | CY7C106A-20VC vs WMS256K4-35DSQ |
MCM6229BWJ17 | 256KX4 STANDARD SRAM, 17ns, PDSO28, 0.400 INCH, SOJ-28 | Motorola Mobility LLC | CY7C106A-20VC vs MCM6229BWJ17 |
MT5C1005DJ-20L | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C106A-20VC vs MT5C1005DJ-20L |
PDM41028LA20TSOITY | Standard SRAM, 256KX4, 20ns, CMOS, PDSO28 | Paradigm Technology Inc | CY7C106A-20VC vs PDM41028LA20TSOITY |
PDM41028S17SOTR | Standard SRAM, 256KX4, 17ns, CMOS, PDSO28 | Paradigm Technology Inc | CY7C106A-20VC vs PDM41028S17SOTR |
P4C1026-25J3C | Standard SRAM, 256KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Pyramid Semiconductor Corporation | CY7C106A-20VC vs P4C1026-25J3C |