Part Details for CY7C1069AV33-12ZI by Cypress Semiconductor
Overview of CY7C1069AV33-12ZI by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLED7012ZI1R | Renesas Electronics Corporation | Low-Voltage Four-Channel LED Driver |
Price & Stock for CY7C1069AV33-12ZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Velocity Electronics | Our Stock | 5 |
|
RFQ |
Part Details for CY7C1069AV33-12ZI
CY7C1069AV33-12ZI CAD Models
CY7C1069AV33-12ZI Part Data Attributes
|
CY7C1069AV33-12ZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1069AV33-12ZI
Cypress Semiconductor
Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, TSOP2-54
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e0 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 3 V | |
Supply Current-Max | 0.26 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |
Alternate Parts for CY7C1069AV33-12ZI
This table gives cross-reference parts and alternative options found for CY7C1069AV33-12ZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1069AV33-12ZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1069BV33-12ZIT | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069BV33-12ZIT |
CY7C1069AV33-12ZXCT | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069AV33-12ZXCT |
CY7C1069AV33-12ZC | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069AV33-12ZC |
CY7C1061BV33-12ZIT | Standard SRAM, 1MX16, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1061BV33-12ZIT |
CY7C1069AV33-12ZXI | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069AV33-12ZXI |
CY7C1069BV33-12ZXC | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069BV33-12ZXC |
CY7C1069BV33-12ZXIT | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069BV33-12ZXIT |
UPD4416008G5-A15-9JF-A | Standard SRAM, 2MX8, 15ns, CMOS, PDSO54, 0.400 INCH, LEAD FREE, PLASTIC, TSOP2-54 | NEC Electronics Group | CY7C1069AV33-12ZI vs UPD4416008G5-A15-9JF-A |
CY7C1069BV33-12ZI | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069BV33-12ZI |
CY7C1069BV33-12ZXI | Standard SRAM, 2MX8, 12ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1069AV33-12ZI vs CY7C1069BV33-12ZXI |