Datasheets
CY7C1061GN30-10ZSXI by:

Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,

Part Details for CY7C1061GN30-10ZSXI by Infineon Technologies AG

Overview of CY7C1061GN30-10ZSXI by Infineon Technologies AG

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Computing and Data Storage Financial Technology (Fintech)

Price & Stock for CY7C1061GN30-10ZSXI

Part # Distributor Description Stock Price Buy
DISTI # CY7C1061GN30-10ZSXI-ND
DigiKey IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray 579
In Stock
  • 1 $55.9600
  • 10 $51.9000
  • 25 $50.0464
  • 40 $48.8000
  • 108 $42.7598
$42.7598 / $55.9600 Buy Now
DISTI # CY7C1061GN30-10ZSXI
Avnet Americas SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II - Trays (Alt: CY7C1061GN30-10ZSXI) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 540 $22.4400
  • 756 $21.7800
  • 1,296 $21.1200
  • 2,700 $20.4600
  • 5,400 $19.8000
  • 27,000 $19.1400
  • 54,000 $18.4800
$18.4800 / $22.4400 Buy Now
DISTI # 727-CY7C1061GN30-10Z
Mouser Electronics SRAM Async SRAMS RoHS: Compliant 494
  • 1 $53.8500
  • 10 $50.3800
  • 25 $47.3500
  • 50 $47.2900
  • 100 $41.5100
$41.5100 / $53.8500 Buy Now
Future Electronics CY7C1061GN Series 16-Mbit (1 M x 16) 2.2 to 3.6 V 10 ns Static RAM - TSOP II-54 RoHS: Non Compliant pbFree: No Min Qty: 540 Package Multiple: 540 Container: Tray 0
Tray
  • 540 $40.8000
$40.8000 Buy Now
DISTI # CY7C1061GN30-10ZSXI
Avnet Americas SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II - Trays (Alt: CY7C1061GN30-10ZSXI) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 540 $22.4400
  • 756 $21.7800
  • 1,296 $21.1200
  • 2,700 $20.4600
  • 5,400 $19.8000
  • 27,000 $19.1400
  • 54,000 $18.4800
$18.4800 / $22.4400 Buy Now
DISTI # CY7C1061GN30-10ZSXI
Avnet Americas SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II - Trays (Alt: CY7C1061GN30-10ZSXI) RoHS: Compliant Min Qty: 540 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray 0
  • 540 $22.4400
  • 756 $21.7800
  • 1,296 $21.1200
  • 2,700 $20.4600
  • 5,400 $19.8000
  • 27,000 $19.1400
  • 54,000 $18.4800
$18.4800 / $22.4400 Buy Now
DISTI # SP005641489
EBV Elektronik SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II (Alt: SP005641489) RoHS: Compliant Min Qty: 540 Package Multiple: 540 Lead time: 1 Weeks, 4 Days EBV - 0
Buy Now
DISTI # 3018607
Farnell SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each 502
  • 1 $44.0452
  • 5 $42.6215
  • 10 $41.1854
$41.1854 / $44.0452 Buy Now

Part Details for CY7C1061GN30-10ZSXI

CY7C1061GN30-10ZSXI CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

CY7C1061GN30-10ZSXI Part Data Attributes

CY7C1061GN30-10ZSXI Infineon Technologies AG
Buy Now Datasheet
Compare Parts:
CY7C1061GN30-10ZSXI Infineon Technologies AG Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer INFINEON TECHNOLOGIES AG
Reach Compliance Code compliant
Factory Lead Time 10 Weeks
Samacsys Manufacturer Infineon
Access Time-Max 10 ns
JESD-30 Code R-PDSO-G54
Length 22.415 mm
Memory Density 16777216 bit
Memory IC Type STANDARD SRAM
Memory Width 16
Number of Functions 1
Number of Terminals 54
Number of Words 1048576 words
Number of Words Code 1000000
Operating Mode ASYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 1MX16
Package Body Material PLASTIC/EPOXY
Package Code TSOP2
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE
Parallel/Serial PARALLEL
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 3.6 V
Supply Voltage-Min (Vsup) 2.2 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish PURE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 10.16 mm

CY7C1061GN30-10ZSXI Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C1061GN30-10ZSXI by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C1061GN30-10ZSXI by Infineon Technologies AG

  • Please alert me when CY7C1061GN30-10ZSXI inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CY7C1061GN30-10ZSXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C1061GN30-10ZSXI to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CY7C1061GN30-10ZSXI alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C1061GN30-10ZSXI.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C1061GN30-10ZSXI by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: