Part Details for CY7C1061GE30-10ZXI by Infineon Technologies AG
Overview of CY7C1061GE30-10ZXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1061GE30-10ZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2015-CY7C1061GE30-10ZXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1253 In Stock |
|
$11.4400 | Buy Now |
DISTI #
448-CY7C1061GE30-10ZXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 1 Lead time: 10 Weeks Container: Tray |
177 In Stock |
|
$29.7754 / $40.0700 | Buy Now |
DISTI #
727-CY7C1061GE30-10
|
Mouser Electronics | SRAM 16Mb Fast SRAM With ECC RoHS: Compliant | 146 |
|
$28.9000 / $38.9000 | Buy Now |
|
Future Electronics | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I Tray RoHS: Compliant pbFree: Yes Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$28.9000 | Buy Now |
|
Rochester Electronics | CY7C1061GE30-10ZXI - Async SRAMS RoHS: Compliant Status: Active Min Qty: 1 | 117 |
|
$27.2700 / $32.0800 | Buy Now |
|
Ameya Holding Limited | 73 |
|
RFQ |
Part Details for CY7C1061GE30-10ZXI
CY7C1061GE30-10ZXI CAD Models
CY7C1061GE30-10ZXI Part Data Attributes
|
CY7C1061GE30-10ZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1061GE30-10ZXI
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |