Part Details for CY7C1061GE30-10ZSXI by Infineon Technologies AG
Overview of CY7C1061GE30-10ZSXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1061GE30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1061GE30-10ZSXI-ND
|
DigiKey | IC SRAM 16MBIT PAR 54TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
293 In Stock |
|
$29.7755 / $40.0700 | Buy Now |
DISTI #
CY7C1061GE30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1061GE30-10ZSXI) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$34.1000 | Buy Now |
DISTI #
727-CY7C1061GE30-10Z
|
Mouser Electronics | SRAM 16Mb Fast SRAM With ECC RoHS: Compliant | 377 |
|
$29.7700 / $38.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 216 Container: Tray | 0Tray |
|
$27.5000 | Buy Now |
|
Rochester Electronics | CY7C1061GE30-10ZSXI - 16-Mbit Static RAM with Error-Correcting Code (ECC) RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$27.2700 / $32.0800 | Buy Now |
DISTI #
CY7C1061GE30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1061GE30-10ZSXI) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$34.1000 | Buy Now |
|
Ameya Holding Limited | Min Qty: 108 | 10 |
|
$47.1016 / $48.5584 | Buy Now |
|
Ameya Holding Limited | 188 |
|
RFQ | ||
DISTI #
CY7C1061GE30-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 54-Pin TSOP-II Tray - Trays (Alt: CY7C1061GE30-10ZSXI) RoHS: Compliant Min Qty: 216 Package Multiple: 108 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$34.1000 | Buy Now |
DISTI #
2932649
|
element14 Asia-Pacific | SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 206 |
|
$34.8011 / $40.8337 | Buy Now |
Part Details for CY7C1061GE30-10ZSXI
CY7C1061GE30-10ZSXI CAD Models
CY7C1061GE30-10ZSXI Part Data Attributes
|
CY7C1061GE30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1061GE30-10ZSXI
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |