-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1061G30-10ZXE-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48TSOP I Min Qty: 192 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$39.8090 | Buy Now |
DISTI #
CY7C1061G30-10ZXE
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I Tray - Trays (Alt: CY7C1061G30-10ZXE) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$44.3300 | Buy Now |
DISTI #
727-CY7C1061G3010ZXE
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 271 |
|
$38.0500 / $50.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 192 Package Multiple: 192 Container: Tray | 0Tray |
|
$35.7500 | Buy Now |
|
Rochester Electronics | CY7C1061G30 - Async SRAMS RoHS: Compliant Status: Active Min Qty: 1 | 46 |
|
$35.4500 / $41.7100 | Buy Now |
DISTI #
CY7C1061G30-10ZXE
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I Tray - Trays (Alt: CY7C1061G30-10ZXE) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$44.3300 | Buy Now |
|
Ameya Holding Limited | 135 |
|
RFQ | ||
DISTI #
CY7C1061G30-10ZXE
|
Avnet Americas | SRAM Chip Async Single 2.5V/3.3V 16M-Bit 1M x 16 10ns 48-Pin TSOP-I Tray - Trays (Alt: CY7C1061G30-10ZXE) RoHS: Compliant Min Qty: 192 Package Multiple: 96 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$44.3300 | Buy Now |
DISTI #
4381217
|
Farnell | ASYNC RoHS: Compliant Min Qty: 192 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$60.8243 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C1061G30-10ZXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1061G30-10ZXE
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PDSO48, TSOP1-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP1-48 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G48 | |
Length | 18.4 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm |