Part Details for CY7C1061G30-10BV1XI by Infineon Technologies AG
Overview of CY7C1061G30-10BV1XI by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1061G30-10BV1XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5247
|
Newark | Sram, 16Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY7C1061G30-10BV1XI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.6200 / $25.7500 | Buy Now |
DISTI #
CY7C1061G30-10BV1XI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
884 In Stock |
|
$18.9162 / $25.5000 | Buy Now |
DISTI #
CY7C1061G30-10BV1X
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA Tray - Trays (Alt: CY7C1061G30-10BV1X) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 10 Weeks, 0 Days Container: Tray | 0 |
|
$21.0645 | Buy Now |
DISTI #
727-CY7C1061G30-10BX
|
Mouser Electronics | SRAM 16Mb Fast SRAM With ECC RoHS: Compliant | 22 |
|
$19.1300 / $25.5000 | Buy Now |
|
Future Electronics | CY7C1061G Series 16-Mbit (1M x 16) 2.2V/3.6V 10ns Static RAM - VFBGA-48 RoHS: Non Compliant pbFree: No Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$18.5500 | Buy Now |
DISTI #
SP005638931
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA Tray (Alt: SP005638931) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1061G30-10BV1XI
CY7C1061G30-10BV1XI CAD Models
CY7C1061G30-10BV1XI Part Data Attributes:
|
CY7C1061G30-10BV1XI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1061G30-10BV1XI
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CY7C1061G30-10BV1XI
This table gives cross-reference parts and alternative options found for CY7C1061G30-10BV1XI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1061G30-10BV1XI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1061G30-10BVJXI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, | Infineon Technologies AG | CY7C1061G30-10BV1XI vs CY7C1061G30-10BVJXI |
CY7C1061G30-10BVXI | Standard SRAM, 1MX16, 10ns, CMOS, PBGA48, | Infineon Technologies AG | CY7C1061G30-10BV1XI vs CY7C1061G30-10BVXI |