Part Details for CY7C1061G18-15BV1XI by Cypress Semiconductor
Overview of CY7C1061G18-15BV1XI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Financial Technology (Fintech)
Price & Stock for CY7C1061G18-15BV1XI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86106824
|
Verical | SRAM Chip Async Single 1.8V 16M-bit 1M x 16 15ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1801 | Americas - 324 |
|
$40.5750 / $47.7375 | Buy Now |
DISTI #
86102412
|
Verical | SRAM Chip Async Single 1.8V 16M-bit 1M x 16 15ns 48-Pin VFBGA Tray RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 1501 | Americas - 25 |
|
$40.5750 / $47.7375 | Buy Now |
|
Rochester Electronics | CY7C1061G18 - Standard SRAM, 1MX16, 15ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 324 |
|
$32.4600 / $38.1900 | Buy Now |
Part Details for CY7C1061G18-15BV1XI
CY7C1061G18-15BV1XI CAD Models
CY7C1061G18-15BV1XI Part Data Attributes
|
CY7C1061G18-15BV1XI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1061G18-15BV1XI
Cypress Semiconductor
Standard SRAM, 1MX16, 15ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 6 mm |