Part Details for CY7C1061DV18-15ZSXI by Cypress Semiconductor
Overview of CY7C1061DV18-15ZSXI by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1061DV18-15ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Standard SRAM, 1MX16, 15ns, CMOS, PDSO54 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 928 |
|
$28.2900 / $33.2900 | Buy Now |
DISTI #
SMC-CY7C1061DV18-15ZSXI
|
Sensible Micro Corporation | Ic, Sram, 1M X 16Bit, 1.7-2.2Vdc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 09+ Container: Tape & Reel | 65 |
|
$30.0699 / $32.3575 | RFQ |
|
Chip1Cloud | IC SRAM 16MBIT PAR 54TSOP II | 1600 |
|
RFQ |
Part Details for CY7C1061DV18-15ZSXI
CY7C1061DV18-15ZSXI CAD Models
CY7C1061DV18-15ZSXI Part Data Attributes:
|
CY7C1061DV18-15ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1061DV18-15ZSXI
Cypress Semiconductor
Standard SRAM, 1MX16, 15ns, CMOS, PDSO54, LEAD FREE, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-54 | |
Pin Count | 54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G54 | |
JESD-609 Code | e3 | |
Length | 22.41 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 1.5 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 2.2 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1061DV18-15ZSXI
This table gives cross-reference parts and alternative options found for CY7C1061DV18-15ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1061DV18-15ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1061BV33-12ZI | Standard SRAM, 1MX16, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1061BV33-12ZI |
CY7C1069BV33-8ZC | Standard SRAM, 2MX8, 8ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1069BV33-8ZC |
CY7C1069BV33-8ZI | Standard SRAM, 2MX8, 8ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1069BV33-8ZI |
TC55V8200FTI-15 | IC 2M X 8 CACHE SRAM, 15 ns, PDSO54, 0.400 INCH, 0.80 MM PITCH, PLASTIC, TSOP2-54, Static RAM | Toshiba America Electronic Components | CY7C1061DV18-15ZSXI vs TC55V8200FTI-15 |
UPD4416008G5-A15-9JF | Standard SRAM, 2MX8, 15ns, CMOS, PDSO54, 0.400 INCH, PLASTIC, TSOP2-54 | NEC Electronics America Inc | CY7C1061DV18-15ZSXI vs UPD4416008G5-A15-9JF |
CY7C1061AV33-12ZI | Standard SRAM, 1MX16, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1061AV33-12ZI |
CY7C1069AV33-8ZXC | Standard SRAM, 2MX8, 8ns, CMOS, PDSO54, LEAD FREE, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1069AV33-8ZXC |
CY7C1061AV33-12ZC | Standard SRAM, 1MX16, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1061AV33-12ZC |
CY7C1061BV33-8ZI | Standard SRAM, 1MX16, 8ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1061BV33-8ZI |
CY7C1061AV25-12ZI | Standard SRAM, 1MX16, 12ns, CMOS, PDSO54, TSOP2-54 | Cypress Semiconductor | CY7C1061DV18-15ZSXI vs CY7C1061AV25-12ZI |