Part Details for CY7C10612G30-10ZSXI by Cypress Semiconductor
Overview of CY7C10612G30-10ZSXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C10612G30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC4349
|
Newark | Sram, 16Mbit, -40 To 85Deg C, Memory Size:16Mbit, Sram Memory Configuration:1M X 16Bit, Supply Voltage Range:3V To 3.6V, Memory Case Style:Tsop-Ii, No. Of Pins:54Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Cypress Infineon Technologies CY7C10612G30-10ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 192 |
|
$15.6500 / $20.8400 | Buy Now |
|
Rochester Electronics | CY7C10612G30-10ZSXI - 16-Mbit Static RAM RoHS: Compliant Status: Active Min Qty: 1 | 20 |
|
$13.6400 / $16.0400 | Buy Now |
DISTI #
2932654
|
element14 Asia-Pacific | SRAM, 16MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 192 |
|
$18.3253 / $19.3234 | Buy Now |
Part Details for CY7C10612G30-10ZSXI
CY7C10612G30-10ZSXI CAD Models
CY7C10612G30-10ZSXI Part Data Attributes
|
CY7C10612G30-10ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C10612G30-10ZSXI
Cypress Semiconductor
Standard SRAM, 1MX16, 10ns, CMOS, PDSO54, 22.40 X 11.84 MM, 1 MM HEIGHT, LEAD FREE, TSOP2-54
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | TSOP2-54 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G54 | |
Length | 22.415 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 54 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP54,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |