Part Details for CY7C106-25DC by Cypress Semiconductor
Overview of CY7C106-25DC by Cypress Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM7968-125DC | Rochester Electronics LLC | Line Driver, 1 Func, 1 Driver, BIPolar, CDIP28, CERAMIC, DIP-28 | |
AM7969-125DC | Rochester Electronics LLC | Line Receiver, 1 Func, 1 Rcvr, BIPolar, CDIP28, CERAMIC, DIP-28 | |
74ALVC125DC | Renesas Electronics Corporation | QUAD BUS BUFFER GATE |
Part Details for CY7C106-25DC
CY7C106-25DC CAD Models
CY7C106-25DC Part Data Attributes
|
CY7C106-25DC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C106-25DC
Cypress Semiconductor
Standard SRAM, 256KX4, 25ns, CMOS, CDIP28, 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.400 INCH, SIDE BRAZED, CERAMIC, DIP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.56 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.025 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for CY7C106-25DC
This table gives cross-reference parts and alternative options found for CY7C106-25DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C106-25DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EDI84256PS25TM | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28, | Electronic Designs Inc | CY7C106-25DC vs EDI84256PS25TM |
EDI84256LPS25HI | Standard SRAM, 256KX4, 25ns, CMOS, PDIP28, | Electronic Designs Inc | CY7C106-25DC vs EDI84256LPS25HI |
IDT71B028S25P | Standard SRAM, 256KX4, 25ns, BICMOS, PDIP28, DIP-28 | Integrated Device Technology Inc | CY7C106-25DC vs IDT71B028S25P |
CY7C106AL-25PC | Standard SRAM, 256KX4, 25ns, CMOS, PDIP28, 0.400 INCH, PLASTIC, DIP-28 | Cypress Semiconductor | CY7C106-25DC vs CY7C106AL-25PC |
IDT71B028L25P | Standard SRAM, 256KX4, 25ns, BICMOS, PDIP28, DIP-28 | Integrated Device Technology Inc | CY7C106-25DC vs IDT71B028L25P |
EDI84256PS25TC | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28, | Electronic Designs Inc | CY7C106-25DC vs EDI84256PS25TC |
PDM41028SA25DI | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28 | Paradigm Technology Inc | CY7C106-25DC vs PDM41028SA25DI |
MSM4256KLI-25 | Standard SRAM, 256KX4, 25ns, CMOS, CDIP28 | Mosaic Semiconductor Inc | CY7C106-25DC vs MSM4256KLI-25 |
EDI84256CS25HI | Standard SRAM, 256KX4, 25ns, CMOS, PDIP28, | Electronic Designs Inc | CY7C106-25DC vs EDI84256CS25HI |
PDM41028SA25PI | Standard SRAM, 256KX4, 25ns, CMOS, PDIP28 | Paradigm Technology Inc | CY7C106-25DC vs PDM41028SA25PI |