Part Details for CY7C1051H30-10ZSXI by Infineon Technologies AG
Overview of CY7C1051H30-10ZSXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1051H30-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK7328
|
Newark | Sram, Asynchronous, 8Mbit, Tsop-44 Rohs Compliant: Yes |Infineon CY7C1051H30-10ZSXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$18.1900 / $23.0600 | Buy Now |
DISTI #
448-CY7C1051H30-10ZSXI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1953 In Stock |
|
$16.9397 / $22.8400 | Buy Now |
DISTI #
2832-CY7C1051H30-10ZSXI-ND
|
DigiKey | IC SRAM 8MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
922 In Stock |
|
$40.0000 | Buy Now |
DISTI #
727-CY7C1051H3010ZSX
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 892 |
|
$16.9100 / $22.1700 | Buy Now |
|
Future Electronics | 8Mb(512Kbx16) Fast SRAM 2.2V-3.6V 44-pin TSOP -40C to + 85 C RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 135 Container: Tray | 0Tray |
|
$16.5800 | Buy Now |
|
Ameya Holding Limited | 446 |
|
RFQ | ||
DISTI #
4332170
|
element14 Asia-Pacific | SRAM, ASYNCHRONOUS, 8MBIT, TSOP-44 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.7876 / $22.8314 | Buy Now |
DISTI #
4332170
|
Farnell | SRAM, ASYNCHRONOUS, 8MBIT, TSOP-44 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$17.4832 / $22.1412 | Buy Now |
Part Details for CY7C1051H30-10ZSXI
CY7C1051H30-10ZSXI CAD Models
CY7C1051H30-10ZSXI Part Data Attributes
|
CY7C1051H30-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1051H30-10ZSXI
Infineon Technologies AG
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.03 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.11 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |