Part Details for CY7C1051H30-10ZSXE by Infineon Technologies AG
Overview of CY7C1051H30-10ZSXE by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1051H30-10ZSXE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC9908
|
Newark | Async Srams/Tray Rohs Compliant: Yes |Infineon CY7C1051H30-10ZSXE Min Qty: 1350 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7C1051H30-10ZSXE-ND
|
DigiKey | ASYNC Min Qty: 20 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
1856 In Stock |
|
$47.6200 | Buy Now |
DISTI #
448-CY7C1051H30-10ZSXE-ND
|
DigiKey | ASYNC Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$17.5735 | Buy Now |
DISTI #
CY7C1051H30-10ZSXE
|
Avnet Americas | SRAM Chip Sync 8Mbit 512K X 16 2.2V to 3.6V 10ns 44-Pin TSOP - Trays (Alt: CY7C1051H30-10ZSXE) RoHS: Compliant Min Qty: 15 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1856 Partner Stock |
|
$44.2804 / $53.5650 | Buy Now |
DISTI #
727-CY7C1051H310ZSXE
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 0 |
|
$17.0700 | Order Now |
|
Future Electronics | CY7C1051H30-10ZSXE RoHS: Compliant pbFree: Yes Min Qty: 1350 Package Multiple: 1350 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$16.5900 | Buy Now |
Part Details for CY7C1051H30-10ZSXE
CY7C1051H30-10ZSXE CAD Models
CY7C1051H30-10ZSXE Part Data Attributes
|
CY7C1051H30-10ZSXE
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1051H30-10ZSXE
Infineon Technologies AG
Standard SRAM, 512KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.415 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.05 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.16 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10.16 mm |