Part Details for CY7C1049GN-10VXIT by Infineon Technologies AG
Overview of CY7C1049GN-10VXIT by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Price & Stock for CY7C1049GN-10VXIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK5242
|
Newark | Sram, 4Mbit, -40 To 85Deg C Rohs Compliant: Yes |Infineon CY7C1049GN-10VXIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.3200 / $7.4700 | Buy Now |
DISTI #
448-CY7C1049GN-10VXITCT-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 36SOJ Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1230 In Stock |
|
$5.1654 / $7.5500 | Buy Now |
DISTI #
CY7C1049GN-10VXIT
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 512K x 8 10ns 36-Pin Molded SOJ T/R - Tape and Reel (Alt: CY7C1049GN-10VXIT) RoHS: Compliant Min Qty: 144 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 20500 Partner Stock |
|
$4.5936 / $5.2200 | Buy Now |
DISTI #
727-CY7C1049GN10VXIT
|
Mouser Electronics | SRAM ASYNC SRAMS RoHS: Compliant | 1000 |
|
$5.1300 / $7.1700 | Buy Now |
DISTI #
V36:1790_14673996
|
Arrow Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Date Code: 2431 | Americas - 1000 |
|
$4.4480 / $4.7580 | Buy Now |
DISTI #
V72:2272_14673996
|
Arrow Electronics | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2143 Container: Cut Strips | Americas - 3 |
|
$4.8060 | Buy Now |
|
Future Electronics | CY7C1049 Series 4 Mbit (512 K words × 8 bit) 10 ns Static RAM - SOJ-36 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$4.5100 / $4.7400 | Buy Now |
DISTI #
85979733
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 Date Code: 2201 | Americas - 13412 |
|
$5.3500 / $6.1750 | Buy Now |
DISTI #
85569476
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2431 | Americas - 1000 |
|
$4.4480 / $4.7580 | Buy Now |
DISTI #
79931199
|
Verical | SRAM Chip Async Single 5V 4M-bit 512K x 8 10ns 36-Pin SOJ T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2401 | Americas - 500 |
|
$4.9000 / $4.9750 | Buy Now |
Part Details for CY7C1049GN-10VXIT
CY7C1049GN-10VXIT CAD Models
CY7C1049GN-10VXIT Part Data Attributes
|
CY7C1049GN-10VXIT
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1049GN-10VXIT
Infineon Technologies AG
Standard SRAM, 512KX8, 10ns, CMOS, PDSO36, SOJ-36
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SOJ-36 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J36 | |
JESD-609 Code | e3 | |
Length | 23.495 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 36 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ36,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 3.7592 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |