Part Details for CY7C1049CV33-8ZSXC by Cypress Semiconductor
Overview of CY7C1049CV33-8ZSXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1049CV33-8ZSXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 64 |
|
$10.2231 / $12.4335 | Buy Now | |
|
Rochester Electronics | Standard SRAM ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 31 |
|
$4.0700 / $4.7900 | Buy Now |
|
Flip Electronics | Stock, ship today | 171 |
|
RFQ |
Part Details for CY7C1049CV33-8ZSXC
CY7C1049CV33-8ZSXC CAD Models
CY7C1049CV33-8ZSXC Part Data Attributes
|
CY7C1049CV33-8ZSXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1049CV33-8ZSXC
Cypress Semiconductor
Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.1 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1049CV33-8ZSXC
This table gives cross-reference parts and alternative options found for CY7C1049CV33-8ZSXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1049CV33-8ZSXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IS61LV5128-10T | Integrated Silicon Solution Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | CY7C1049CV33-8ZSXC vs IS61LV5128-10T |
CY7C1049CV33-10ZIT | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | CY7C1049CV33-8ZSXC vs CY7C1049CV33-10ZIT |
IDT71V424YFS10PHI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | CY7C1049CV33-8ZSXC vs IDT71V424YFS10PHI |
71V424S10PHI8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | CY7C1049CV33-8ZSXC vs 71V424S10PHI8 |
71V424S10PH8 | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | CY7C1049CV33-8ZSXC vs 71V424S10PH8 |
AS7C34096-10TCH | Alliance Semiconductor Corporation | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | CY7C1049CV33-8ZSXC vs AS7C34096-10TCH |
71V424VS10PHGI | Integrated Device Technology Inc | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, 0.400 INCH, ROHS COMPLIANT, TSOP2-44 | CY7C1049CV33-8ZSXC vs 71V424VS10PHGI |
71V424S10PHGI | Integrated Device Technology Inc | Check for Price | TSOP-44, Tube | CY7C1049CV33-8ZSXC vs 71V424S10PHGI |
CY7C1049CV33-10ZI | Cypress Semiconductor | Check for Price | Standard SRAM, 512KX8, 10ns, CMOS, PDSO44, TSOP2-44 | CY7C1049CV33-8ZSXC vs CY7C1049CV33-10ZI |
71V424L10PHGI8 | Integrated Device Technology Inc | Check for Price | TSOP-44, Reel | CY7C1049CV33-8ZSXC vs 71V424L10PHGI8 |