Part Details for CY7C1041GN30-10BVXI by Cypress Semiconductor
Overview of CY7C1041GN30-10BVXI by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041GN30-10BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2837
|
Newark | Sram, 4Mbit, 256K X 16Bit, 10Ns, Vfbga48, Memory Size:4Mbit, Sram Memory Configuration:256K X 16Bit, Supply Voltage Range:2.2V To 3.6V, Memory Case Style:Vfbga, No. Of Pins:48Pins, Access Time:10Ns, Operating Temperature Min:-40°C, Rohs Compliant: Yes |Cypress Infineon Technologies CY7C1041GN30-10BVXI Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4770 |
|
$6.2900 | Buy Now |
DISTI #
2832-CY7C1041GN30-10BVXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 200 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
55940 In Stock |
|
$3.0000 | Buy Now |
|
Rochester Electronics | CY7C1041GN30 - Standard SRAM, 256KX16, 10ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 5 |
|
$4.5000 / $5.2900 | Buy Now |
|
Flip Electronics | Stock, ship today | 55940 |
|
$2.2500 | RFQ |
|
LCSC | 2.2V3.6V 4Mbit VFBGA-48 SRAM ROHS | 5 |
|
$7.7170 / $8.1317 | Buy Now |
Part Details for CY7C1041GN30-10BVXI
CY7C1041GN30-10BVXI CAD Models
CY7C1041GN30-10BVXI Part Data Attributes:
|
CY7C1041GN30-10BVXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041GN30-10BVXI
Cypress Semiconductor
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 8 MM, 1 MM HEIGHT, LEAD FREE, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6 mm |