Part Details for CY7C1041G30-10BVJXI by Infineon Technologies AG
Overview of CY7C1041G30-10BVJXI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041G30-10BVJXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C1041G30-10BVJXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 48VFBGA Min Qty: 1 Lead time: 10 Weeks Container: Tray |
2390 In Stock |
|
$5.2552 / $7.3300 | Buy Now |
DISTI #
727-CY7C1041G3010BVJ
|
Mouser Electronics | SRAM ASYNC SRAMS 4-Mbit RoHS: Compliant | 2325 |
|
$5.1000 / $7.1100 | Buy Now |
|
Future Electronics | CY7C1041G Series 4-Mbit (256K x 16) 3 V 10 ns Static RAM -VFBGA-48 RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 480 Container: Tray | 0Tray |
|
$4.9500 | Buy Now |
|
Rochester Electronics | CY7C1041G30 - Standard SRAM, 256KX16, 10ns PBGA48 RoHS: Compliant Status: Active Min Qty: 1 | 369 |
|
$4.5200 / $5.3200 | Buy Now |
DISTI #
SP005647897
|
EBV Elektronik | (Alt: SP005647897) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7C1041G30-10BVJXI
CY7C1041G30-10BVJXI CAD Models
CY7C1041G30-10BVJXI Part Data Attributes:
|
CY7C1041G30-10BVJXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041G30-10BVJXI
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, VFBGA-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VFBGA-48 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |
Alternate Parts for CY7C1041G30-10BVJXI
This table gives cross-reference parts and alternative options found for CY7C1041G30-10BVJXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041G30-10BVJXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041G30-10BVXI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, VFBGA-48 | Infineon Technologies AG | CY7C1041G30-10BVJXI vs CY7C1041G30-10BVXI |
CY7C1041G30-10BVJXI | Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, VFBGA-48 | Cypress Semiconductor | CY7C1041G30-10BVJXI vs CY7C1041G30-10BVJXI |