Part Details for CY7C1041G-10ZSXI by Infineon Technologies AG
Overview of CY7C1041G-10ZSXI by Infineon Technologies AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1041G-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C1041G-10ZSXI-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 1 Lead time: 10 Weeks Container: Tray |
1425 In Stock |
|
$5.3128 / $7.4100 | Buy Now |
DISTI #
CY7C1041G-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: CY7C1041G-10ZSXI) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1128 Partner Stock |
|
$5.2576 / $6.3600 | Buy Now |
DISTI #
727-CY7C1041G-10ZSXI
|
Mouser Electronics | SRAM CMOS RAM W ECC 4-Mbit RoHS: Compliant | 1212 |
|
$5.2800 / $7.2100 | Buy Now |
|
Future Electronics | CY7C1041G Series 4 Mb (256 K x 16) 5.5 V 10 ns SMT Static RAM - TSOP II-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 2515Tray |
|
$5.2800 / $5.5000 | Buy Now |
DISTI #
69266816
|
Verical | SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2249 | Americas - 677 |
|
$5.6125 / $8.4125 | Buy Now |
DISTI #
80565648
|
Verical | SRAM Chip Async Single 5V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2413 | Americas - 584 |
|
$5.6391 | Buy Now |
DISTI #
CY7C1041G-10ZSXI
|
Avnet Americas | SRAM Chip Async Single 5V 4M-Bit 256K x 16 10ns 44-Pin TSOP-II Tray - Trays (Alt: CY7C1041G-10ZSXI) RoHS: Compliant Min Qty: 118 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1128 Partner Stock |
|
$5.2576 / $6.3600 | Buy Now |
DISTI #
CY7C1041G-10ZSXI
|
TME | IC: SRAM memory, 4MbSRAM, 256kx16bit, 4.5÷5.5V, 10ns, TSOP44 II Min Qty: 1 | 0 |
|
$7.6200 / $8.9400 | RFQ |
|
Ameya Holding Limited | CY7C1041G Series 4 Mb (256 K x 16) 5 V 10 ns Static RAM - TSOP II-44 | 1350 |
|
RFQ |
Part Details for CY7C1041G-10ZSXI
CY7C1041G-10ZSXI CAD Models
CY7C1041G-10ZSXI Part Data Attributes:
|
CY7C1041G-10ZSXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1041G-10ZSXI
Infineon Technologies AG
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP2-44 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 10 ns | |
Clock Frequency-Max (fCLK) | 100 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e3 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.008 A | |
Standby Voltage-Min | 1 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10.16 mm |
Alternate Parts for CY7C1041G-10ZSXI
This table gives cross-reference parts and alternative options found for CY7C1041G-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041G-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041D-10ZSXC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041G-10ZSXI vs CY7C1041D-10ZSXC |
CY7C1041G-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041G-10ZSXI vs CY7C1041G-10ZSXI |
CY7C1041D-10ZSXI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041G-10ZSXI vs CY7C1041D-10ZSXI |