Part Details for CY7C1041DV33-10ZSXI by Cypress Semiconductor
Overview of CY7C1041DV33-10ZSXI by Cypress Semiconductor
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for CY7C1041DV33-10ZSXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 150 |
|
RFQ | ||
|
Quest Components | 256K X 16 STANDARD SRAM, 10 ns, 44 Pin Plastic SMT | 1 |
|
$5.9625 | Buy Now |
|
Quest Components | 256K X 16 STANDARD SRAM, 10 ns, 44 Pin Plastic SMT | 74 |
|
$3.6769 / $5.9625 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 8 |
|
$20.0000 / $30.7700 | Buy Now |
|
Flip Electronics | Stock, ship today | 33332 |
|
$3.2500 | RFQ |
|
New Advantage Corporation | MEMORY IC, STATIC RAM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 9 |
|
$15.0000 | Buy Now |
|
Win Source Electronics | SRAM Chip Async Single 3.3V 4M-bit 256K x 16 10ns 44-Pin TSOP-II Tray / IC SRAM 4MBIT 10NS 44TSOP | 33244 |
|
$5.6530 / $8.4790 | Buy Now |
Part Details for CY7C1041DV33-10ZSXI
CY7C1041DV33-10ZSXI CAD Models
CY7C1041DV33-10ZSXI Part Data Attributes:
|
CY7C1041DV33-10ZSXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1041DV33-10ZSXI
Cypress Semiconductor
Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | TSOP2 | |
Package Description | LEAD FREE, TSOP2-44 | |
Pin Count | 44 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 10 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G44 | |
JESD-609 Code | e4 | |
Length | 18.415 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.194 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 10.16 mm |
Alternate Parts for CY7C1041DV33-10ZSXI
This table gives cross-reference parts and alternative options found for CY7C1041DV33-10ZSXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1041DV33-10ZSXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1041CV33-10ZSXAT | Standard SRAM, 256KX16, CMOS, PDSO44 | Cypress Semiconductor | CY7C1041DV33-10ZSXI vs CY7C1041CV33-10ZSXAT |
AS7C34098A-10TC | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Alliance Memory Inc | CY7C1041DV33-10ZSXI vs AS7C34098A-10TC |
CY7C1041CV33-10ZXIT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, TSOP2-44 | Cypress Semiconductor | CY7C1041DV33-10ZSXI vs CY7C1041CV33-10ZXIT |
UPD444016LG5-A10-7JF | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | NEC Electronics America Inc | CY7C1041DV33-10ZSXI vs UPD444016LG5-A10-7JF |
MCM6343TS10BR | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Freescale Semiconductor | CY7C1041DV33-10ZSXI vs MCM6343TS10BR |
CY7C1041CV33-10ZCT | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Cypress Semiconductor | CY7C1041DV33-10ZSXI vs CY7C1041CV33-10ZCT |
MCM6343TS10B | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, TSOP2-44 | Motorola Semiconductor Products | CY7C1041DV33-10ZSXI vs MCM6343TS10B |
GS74116ATP-10 | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | GSI Technology | CY7C1041DV33-10ZSXI vs GS74116ATP-10 |
IS61LV25616AL-10TLI | Standard SRAM, 256KX16, 10ns, CMOS, PDSO44, LEAD FREE, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | CY7C1041DV33-10ZSXI vs IS61LV25616AL-10TLI |
MCM6343TS10B | 256KX16 STANDARD SRAM, 10ns, PDSO44, TSOP2-44 | Motorola Mobility LLC | CY7C1041DV33-10ZSXI vs MCM6343TS10B |